Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS313U050W4C
Newark Part No.92B4494
Product RangeCGS Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $60.760 |
5+ | $58.460 |
10+ | $56.320 |
Price for:Each
Minimum: 1
Multiple: 1
$60.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS313U050W4C
Newark Part No.92B4494
Product RangeCGS Series
Technical Datasheet
Capacitance31000µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance-10%, +75%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter63.5mm
Product Height105mm
Lead Spacing28.6mm
ESR0.028ohm
Ripple Current9.6A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CGS313U050W4C is a high-capacitance Aluminum Electrolytic Capacitor with screw terminals. The CGS series aluminum electrolytic capacitor has a high CV rating and is suitable for use in most demanding applications requiring high current filtering or energy storage.
- 9.6A at 120Hz/+85°C Typical maximum ripple current
Technical Specifications
Capacitance
31000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
63.5mm
Lead Spacing
28.6mm
Ripple Current
9.6A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
-10%, +75%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
105mm
ESR
0.028ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability