Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

120 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01N5312

RoHS

Date/Lot Code

Each
1+
$35.940
5+
$30.080
10+
$28.490
25+
$27.260
50+
$26.350
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
18K8000

RoHS

Date/Lot Code

Each
1+
$44.620
5+
$40.270
10+
$35.910
25+
$35.540
50+
$35.150
More Pricing...
Min: 1 / Mult: 1
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.013ohm
13.7A
-40°C
85°C
18K7991

RoHS

Date/Lot Code

Each
1+
$54.910
5+
$49.150
10+
$43.390
25+
$42.920
50+
$42.430
More Pricing...
Min: 1 / Mult: 1
10000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.021ohm
10.5A
-40°C
85°C
90AJ5382

RoHS

Date/Lot Code

Each
1+
$24.290
5+
$23.990
10+
$23.700
25+
$23.410
50+
$23.110
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.02ohm
18.7A
-40°C
85°C
67M9596

RoHS

Date/Lot Code

Each
1+
$52.020
5+
$47.360
10+
$42.700
25+
$41.630
50+
$40.540
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
48AC1606

RoHS

Date/Lot Code

Each
1+
$30.770
5+
$26.530
10+
$22.270
25+
$21.620
50+
$21.410
Min: 1 / Mult: 1
15000µF
63V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.012ohm
14.4A
-40°C
85°C
77AH4427

RoHS

Date/Lot Code

Each
1+
$50.130
5+
$44.460
10+
$38.790
25+
$38.770
50+
$38.760
Min: 1 / Mult: 1
2200µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43707 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.65A
-40°C
85°C
14AC3306

RoHS

Date/Lot Code

Each
1+
$41.160
5+
$35.740
10+
$30.310
25+
$29.890
50+
$29.460
More Pricing...
Min: 1 / Mult: 1
3300µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
105mm
22.2mm
0.059ohm
16.2A
-40°C
85°C
01N5309

RoHS

Date/Lot Code

Each
1+
$33.360
5+
$28.170
10+
$26.830
25+
$25.680
50+
$24.810
More Pricing...
Min: 1 / Mult: 1
2200µF
250V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.069ohm
9.1A
-40°C
85°C
09WX5685

RoHS

Date/Lot Code

Each
1+
$38.010
5+
$32.860
10+
$29.900
25+
$28.620
50+
$27.650
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
85°C
67C3912

RoHS

Date/Lot Code

Each
1+
$39.060
5+
$32.770
10+
$29.900
25+
$28.620
50+
$27.650
More Pricing...
Min: 1 / Mult: 1
1000µF
450V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
105mm
22.2mm
0.118ohm
12.6A
-40°C
85°C
85AC4598

RoHS

Date/Lot Code

Each
1+
$48.870
5+
$42.100
10+
$35.330
25+
$34.510
50+
$33.680
More Pricing...
Min: 1 / Mult: 1
1600µF
500V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
105mm
22.2mm
0.142ohm
12.8A
-40°C
105°C
48AC1631

RoHS

Date/Lot Code

Each
1+
$40.040
5+
$34.780
10+
$32.530
25+
$31.180
50+
$30.160
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS40 Series
51mm
105mm
22.2mm
0.011ohm
15.3A
-40°C
105°C
18K7986

RoHS

Date/Lot Code

Each
1+
$75.840
5+
$69.760
10+
$63.690
25+
$57.610
50+
$55.360
More Pricing...
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.014ohm
12.9A
-40°C
85°C
16AC2925

RoHS

Date/Lot Code

Each
1+
$41.450
5+
$39.800
10+
$38.150
25+
$34.600
50+
$31.040
Min: 1 / Mult: 1
33000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
0.0012ohm
14A
-
85°C
63W3587

RoHS

Date/Lot Code

Each
1+
$39.960
5+
$35.230
10+
$30.500
25+
$30.500
50+
$30.490
More Pricing...
Min: 1 / Mult: 1
0.15F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.0084ohm
15A
-
85°C
25AJ0682

RoHS

Date/Lot Code

Each
1+
$48.110
Min: 1 / Mult: 1
2700µF
250V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
80.7mm
22.2mm
0.055ohm
7.28A
-25°C
85°C
09WX5684

RoHS

Date/Lot Code

Each
1+
$31.510
5+
$28.590
10+
$26.110
25+
$24.980
50+
$24.140
Min: 1 / Mult: 1
1000µF
400V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS30 Series
51mm
82mm
22.2mm
0.139ohm
10.3A
-40°C
85°C
14AC3289

RoHS

Date/Lot Code

Each
1+
$36.010
5+
$31.130
10+
$26.230
25+
$25.580
50+
$24.920
Min: 1 / Mult: 1
1600µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.117ohm
12.5A
-40°C
85°C
67C3930

RoHS

Date/Lot Code

Each
1+
$36.670
5+
$30.710
10+
$29.110
25+
$27.850
50+
$26.920
More Pricing...
Min: 1 / Mult: 1
47000µF
40V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS31 Series
51mm
82mm
22.2mm
0.012ohm
16.7A
-40°C
85°C
27T2831

RoHS

Date/Lot Code

Each
1+
$51.560
5+
$48.100
10+
$44.640
25+
$44.640
50+
$44.630
Min: 1 / Mult: 1
10000µF
63V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
50mm
80mm
22.2mm
0.012ohm
14.5A
-40°C
85°C
18K7992

RoHS

Date/Lot Code

Each
1+
$80.050
5+
$73.410
10+
$66.760
25+
$65.070
50+
$63.380
More Pricing...
Min: 1 / Mult: 1
15000µF
100V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
105mm
22.2mm
0.016ohm
12.3A
-40°C
85°C
31Y0380

RoHS

Date/Lot Code

Each
1+
$50.270
5+
$47.920
10+
$45.670
25+
$41.730
50+
$38.340
More Pricing...
Min: 1 / Mult: 1
680µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS61 Series
51mm
105mm
22.2mm
0.441ohm
8.1A
-40°C
85°C
14AC3347

RoHS

Date/Lot Code

Each
1+
$35.120
5+
$30.540
10+
$25.960
25+
$25.030
50+
$24.080
More Pricing...
Min: 1 / Mult: 1
2400µF
350V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS71 Series
51mm
82mm
22.2mm
0.08ohm
13.6A
-40°C
85°C
14AC3283

RoHS

Date/Lot Code

Each
1+
$38.670
5+
$34.470
10+
$30.250
25+
$28.270
50+
$26.290
Min: 1 / Mult: 1
1300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.203ohm
11.1A
-40°C
85°C
1-25 of 120 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK