Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoALS70A132KE500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3283
Product RangeALS70 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.560 |
| 5+ | $39.960 |
| 10+ | $38.340 |
| 25+ | $35.290 |
| 50+ | $32.960 |
| 100+ | $32.430 |
| 250+ | $31.710 |
Price for:Each
Minimum: 1
Multiple: 1
$41.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoALS70A132KE500Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.14AC3283
Product RangeALS70 Series
Technical Datasheet
Capacitance1300µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature20000 hours @ 85°C
PolarityPolar
Product RangeALS70 Series
Product Diameter51mm
Product Height82mm
Lead Spacing22.2mm
ESR0.203ohm
Ripple Current11.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1300µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
51mm
Lead Spacing
22.2mm
Ripple Current
11.1A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
20000 hours @ 85°C
Product Range
ALS70 Series
Product Height
82mm
ESR
0.203ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for ALS70A132KE500
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
