Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

15 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69K1831

RoHS

Date/Lot Code

Each
5+
$61.740
10+
$57.910
25+
$54.070
50+
$50.950
100+
$50.110
Min: 7 / Mult: 1
20000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.021ohm
9.5A
-40°C
85°C
69K1828

RoHS

Date/Lot Code

Each
1+
$64.770
5+
$61.690
10+
$58.630
25+
$55.550
50+
$52.530
More Pricing...
Min: 1 / Mult: 1
2000µF
200V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.057ohm
5.8A
-40°C
85°C
69K1794

RoHS

Date/Lot Code

Each
1+
$55.030
5+
$52.950
10+
$51.010
25+
$49.270
50+
$48.390
More Pricing...
Min: 1 / Mult: 1
10000µF
75V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.041ohm
6.2A
-40°C
85°C
69K1780

RoHS

Date/Lot Code

Each
1+
$35.560
5+
$35.560
10+
$35.560
25+
$32.830
50+
$32.830
Min: 1 / Mult: 1
10000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGR Series
50.8mm
105mm
22.2mm
0.0113ohm
18.5A
-40°C
105°C
69K1909

RoHS

Date/Lot Code

Each
1+
$10.980
5+
$10.980
10+
$10.980
25+
$10.980
50+
$10.980
More Pricing...
Min: 1 / Mult: 1
9600µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.018ohm
10.3A
-40°C
85°C
26F409

RoHS

Date/Lot Code

Each
1+
$60.540
5+
$54.700
10+
$48.850
25+
$46.630
50+
$44.410
More Pricing...
Min: 1 / Mult: 1
240µF
450V
-10%, +50%
Screw
2000 hours @ 85°C
Polar
CG Series
50.8mm
104.8mm
22.2mm
0.33ohm
2.4A
-40°C
85°C
69K1854

RoHS

Date/Lot Code

Each
1+
$29.970
5+
$29.970
10+
$29.970
25+
$29.970
50+
$29.960
More Pricing...
Min: 1 / Mult: 1
30000µF
30V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.019ohm
10A
-40°C
85°C
91B3442

RoHS

Each
1+
$33.140
5+
$33.140
10+
$33.140
25+
$33.140
50+
$33.140
More Pricing...
Min: 1 / Mult: 1
32000µF
40V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
105mm
22.2mm
0.021ohm
9.5A
-40°C
85°C
69K1800

RoHS

Date/Lot Code

Each
1+
$45.630
5+
$43.660
10+
$41.690
25+
$38.270
50+
$34.830
Min: 1 / Mult: 1
1200µF
250V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.08ohm
4.4A
-40°C
85°C
34C6378

RoHS

Date/Lot Code

Each
1+
$63.820
5+
$60.800
10+
$57.760
25+
$54.740
50+
$49.680
More Pricing...
Min: 1 / Mult: 1
18000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.034ohm
6.8A
-40°C
85°C
34M4051

RoHS

Each
Pricing is unavailable. Please contact customer services.
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
U36D Series
50.8mm
80mm
22.2mm
0.0148ohm
-
-40°C
85°C
57T9567

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.12F
16V
± 20%
Screw
4000 hours @ 105°C
Polar
U36D Series
50.8mm
66.68mm
22.2mm
0.0122ohm
-
-40°C
85°C
16F3722
Each
Pricing is unavailable. Please contact customer services.
550µF
450V
-0%, +50%
Screw
1000 hours @ 105°C
-
HES Series
50.8mm
104.78mm
-
0.15ohm
3.6A
-40°C
105°C
47AM8701

RoHS

Each
10+
$93.330
25+
$88.510
Min: 21 / Mult: 21
14000µF
50V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
143mm
22.2mm
0.031ohm
7.1A
-40°C
85°C
47AM8703

RoHS

Each
1+
$142.510
5+
$134.310
10+
$126.940
25+
$120.400
Min: 1 / Mult: 1
320µF
450V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
CGS Series
50.8mm
79.4mm
22.2mm
0.253ohm
2.5A
-40°C
85°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK