Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS122T250V3C
Newark Part No.69K1800
Product RangeCGS Series
Technical Datasheet
2 In Stock
42 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $45.630 |
5+ | $43.660 |
10+ | $41.690 |
25+ | $38.270 |
50+ | $34.830 |
Price for:Each
Minimum: 1
Multiple: 1
$45.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCGS122T250V3C
Newark Part No.69K1800
Product RangeCGS Series
Technical Datasheet
Capacitance1200µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance-10%, +50%
Capacitor TerminalsScrew
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeCGS Series
Product Diameter50.8mm
Product Height79.4mm
Lead Spacing22.2mm
ESR0.08ohm
Ripple Current4.4A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The CGS122T250V3C is a high-capacitance Aluminum Electrolytic Capacitor with screw terminals. The CGS series aluminum electrolytic capacitor has a high CV rating and is suitable for use in most demanding applications requiring high current filtering or energy storage.
- 4.4A at 120Hz/+85°C Typical maximum ripple current
Technical Specifications
Capacitance
1200µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50.8mm
Lead Spacing
22.2mm
Ripple Current
4.4A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
250V
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
CGS Series
Product Height
79.4mm
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability