0
0 Items$0.00

1200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

38 Products Found
Find a huge range of 1200µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Mexico. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay, Nichicon & Cornell Dubilier

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
16F7814

RoHS

Date/Lot Code

Each
1+$8.890
25+$6.720
100+$5.080
250+$4.940
500+$4.780
More Pricing...
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
381LX Series
30mm
50mm
10mm
0.193ohm
3.2A
-40°C
105°C
16M8463

RoHS

Date/Lot Code

Each
1+$7.570
10+$5.690
25+$5.380
50+$5.080
100+$5.070
More Pricing...
1200µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
25.4mm
40mm
10mm
-
3.5A
-25°C
85°C
69K1801

RoHS

Date/Lot Code

Each
1+$46.960
5+$44.610
10+$34.540
25+$31.920
100+$29.290
More Pricing...
1200µF
100V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
79.4mm
12.7mm
0.062ohm
3.5A
-40°C
85°C
73K4034

RoHS

Date/Lot Code

Each
1+$3.750
25+$2.590
100+$1.960
250+$1.830
500+$1.700
More Pricing...
1200µF
50V
± 20%
Snap-In
1000 hours @ 105°C
Polar
LP Series
22mm
25mm
10mm
0.28ohm
860mA
-40°C
105°C
97M5445

RoHS

Each
1+$7.940
25+$7.610
100+$6.710
250+$6.120
500+$5.540
More Pricing...
1200µF
200V
± 20%
Snap-In
3000 hours @ 135°C
Polar
SLP Series
30mm
45mm
10mm
0.166ohm
3.9A
-25°C
105°C
46Y7902

RoHS

Each
1+$8.270
10+$7.310
25+$6.140
50+$5.570
100+$5.180
More Pricing...
1200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.072ohm
1.56A
-40°C
105°C
25AJ0669

RoHS

Each
1+$11.580
25+$8.880
100+$7.220
250+$7.080
500+$6.930
More Pricing...
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
82AC2400

RoHS

Each
1+$16.370
25+$14.490
100+$12.230
250+$11.110
500+$10.350
More Pricing...
1200µF
200V
± 20%
Snap-In
8000 hours @ 105°C
Polar
ALC80 Series
35mm
40mm
10mm
0.182ohm
6.61A
-40°C
105°C
55T0393

RoHS

Each
1+$3.160
10+$2.820
25+$2.630
50+$2.430
100+$2.160
More Pricing...
1200µF
100V
± 20%
Snap-In
2000 hours @ 105°C
Polar
MC HPR Series
25mm
36mm
10mm
-
1.2A
-40°C
105°C
55Y8634

RoHS

Each
1+$13.010
25+$11.530
100+$9.750
250+$8.860
500+$8.270
More Pricing...
1200µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
45mm
10mm
0.08ohm
2.8A
-25°C
105°C
05AC8549

RoHS

Each
1+$51.230
5+$46.150
10+$41.070
25+$40.620
100+$40.170
More Pricing...
1200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
80mm
22.5mm
0.09ohm
4.34A
-40°C
105°C
14AC3282

RoHS

Each
1+$30.510
5+$27.220
10+$23.920
25+$22.640
100+$21.360
More Pricing...
1200µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
105mm
12.8mm
0.146ohm
10.6A
-40°C
85°C
54AJ2817

RoHS

Each
1+$53.370
5+$46.730
10+$40.090
25+$40.080
100+$40.070
More Pricing...
1200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
50mm
80mm
22.2mm
0.099ohm
5.89A
-40°C
85°C
06AM9986

RoHS

Each
1+$21.870
5+$19.410
10+$16.940
25+$16.100
100+$15.250
More Pricing...
1200µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
55mm
10mm
0.1ohm
4.44A
-40°C
85°C
25AM3361

RoHS

Each
1+$39.190
5+$33.680
10+$28.170
25+$27.780
100+$27.380
More Pricing...
1200µF
550V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
40mm
100mm
-
0.12ohm
4A
-40°C
85°C
25AM3358

RoHS

Each
1+$22.660
5+$19.120
10+$15.570
25+$15.560
100+$15.550
More Pricing...
1200µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
55mm
-
0.08ohm
5.2A
-40°C
85°C
25AM3378

RoHS

Each
1+$35.880
5+$32.010
10+$28.140
25+$27.020
100+$25.900
More Pricing...
1200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43613 Series
45mm
65mm
-
0.08ohm
4.85A
-40°C
105°C
03AM2474

RoHS

Each
1+$42.250
5+$37.750
10+$33.260
25+$33.250
100+$33.220
More Pricing...
1200µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
35mm
70mm
22.5mm
0.12ohm
4.15A
-40°C
105°C
03AM2477

RoHS

Each
1+$89.310
5+$80.850
10+$72.410
25+$72.390
50+$72.380
More Pricing...
1200µF
500V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.1ohm
5.2A
-40°C
105°C
06AM9954

RoHS

Date/Lot Code

Each
1+$10.790
5+$10.260
10+$9.580
25+$8.470
100+$7.920
More Pricing...
1200µF
250V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
45mm
10mm
0.06ohm
3.93A
-40°C
105°C
59AM5279

RoHS

Each
1+$8.750
25+$6.180
100+$4.610
250+$4.430
500+$4.260
More Pricing...
1200µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
2.65A
-40°C
105°C
25AM3354

RoHS

Each
1+$26.130
5+$22.150
10+$18.170
25+$17.570
100+$16.960
More Pricing...
1200µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43610 Series
40mm
65mm
-
0.1ohm
5.33A
-40°C
85°C
27T9681

RoHS

Each
50+$28.190
100+$27.630
150+$27.070
250+$26.500
500+$25.940
More Pricing...
1200µF
400V
± 20%
Screw
500 hours @ 55°C
Polar
LNC Series
51mm
65mm
22mm
-
9.3A
-40°C
85°C
46AC9268

RoHS

Each
600+$9.330
1200+$9.260
1800+$9.070
3000+$8.890
6000+$8.700
More Pricing...
1200µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
40mm
10mm
0.052ohm
3.34A
-40°C
105°C
27T9745

RoHS

Each
50+$33.050
100+$32.390
150+$31.730
250+$31.070
500+$30.410
More Pricing...
1200µF
450V
± 20%
Screw
500 hours @ 85°C
Polar
LNC Series
51mm
80mm
22mm
-
9.9A
-40°C
85°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK