0
0 Items$0.00

330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

117 Products Found
Find a huge range of 330µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics Mexico. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay, Nichicon & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
54K6031

RoHS

Each
1+$8.520
25+$5.880
100+$4.780
250+$4.550
500+$4.330
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
1.44A
-25°C
105°C
-
54K6638

RoHS

Date/Lot Code

Each
1+$4.150
10+$2.600
25+$2.430
50+$2.240
100+$1.920
More Pricing...
330µF
200V
± 20%
Snap-In
4000 hours @ 105°C
Polar
LLS Series
20mm
30mm
10mm
-
1.56A
-40°C
85°C
-
54K5928

RoHS

Each
1+$4.180
10+$2.880
25+$2.670
50+$2.460
100+$2.130
More Pricing...
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
22mm
30mm
10mm
-
1.25A
-40°C
105°C
-
54K6032

RoHS

Each
1+$8.960
25+$5.820
100+$5.090
250+$4.910
500+$4.730
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
35mm
30mm
10mm
-
1.44A
-25°C
105°C
-
16AC3160

RoHS

Each
1+$5.320
10+$4.790
25+$4.470
50+$4.160
100+$3.750
More Pricing...
330µF
250V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
22mm
30mm
10mm
0.08ohm
1.24A
-40°C
105°C
-
54K5926

RoHS

Each
1+$3.750
10+$2.470
25+$2.300
50+$2.130
100+$1.880
More Pricing...
330µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
25mm
10mm
-
1.25A
-40°C
105°C
-
55Y8656

RoHS

Date/Lot Code

Each
1+$11.700
25+$8.120
100+$6.680
250+$6.210
500+$5.890
More Pricing...
330µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
30mm
50mm
10mm
0.214ohm
1.4A
-25°C
105°C
-
52R2392

RoHS

Date/Lot Code

Each
1+$11.270
25+$8.430
100+$6.750
250+$6.570
500+$5.910
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
30mm
10mm
0.737ohm
3.01A
-25°C
85°C
-
52R2412

RoHS

Each
1+$13.770
5+$12.300
10+$10.830
25+$10.670
100+$10.490
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
SLP Series
35mm
35mm
10mm
1.005ohm
2.01A
-25°C
105°C
-
03AM4885

RoHS

Date/Lot Code

Each
1+$9.020
25+$8.670
100+$7.660
250+$7.180
500+$6.510
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
35mm
10mm
0.424ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4883

RoHS

Date/Lot Code

Each
1+$16.640
25+$12.560
100+$10.250
250+$10.050
500+$9.850
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.418ohm
5.4A
-40°C
105°C
AEC-Q200
03AM4882

RoHS

Date/Lot Code

Each
1+$11.540
25+$8.590
100+$6.770
250+$6.660
500+$6.570
More Pricing...
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.456ohm
5.3A
-40°C
105°C
AEC-Q200
03AM4884

RoHS

Date/Lot Code

Each
1+$19.550
25+$14.760
100+$11.800
250+$11.790
500+$11.760
More Pricing...
330µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
50mm
10mm
0.628ohm
5.1A
-40°C
105°C
AEC-Q200
12AM4566

RoHS

Date/Lot Code

Each
1+$12.500
25+$9.230
100+$7.220
250+$7.210
500+$7.200
More Pricing...
330µF
400V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALO8A Series
30mm
30mm
10mm
0.4676ohm
4.44A
-40°C
105°C
AEC-Q200
03AM4886

RoHS

Date/Lot Code

Each
1+$14.840
25+$11.230
100+$9.240
250+$9.180
500+$9.130
More Pricing...
330µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
40mm
10mm
0.634ohm
5A
-40°C
105°C
AEC-Q200
03AM4881

RoHS

Date/Lot Code

Each
1+$12.670
25+$9.360
100+$7.260
250+$6.780
500+$6.770
More Pricing...
330µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
50mm
10mm
0.466ohm
4.3A
-40°C
105°C
AEC-Q200
12AM4567

RoHS

Date/Lot Code

Each
1+$16.700
25+$12.500
100+$9.900
250+$9.880
500+$9.870
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
ALO8A Series
30mm
35mm
10mm
0.518ohm
4.8A
-40°C
105°C
AEC-Q200
97C4605

RoHS

Date/Lot Code

Each
1+$18.420
5+$17.470
10+$16.240
25+$14.250
100+$13.280
More Pricing...
330µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
40mm
10mm
0.3ohm
2.1A
-25°C
85°C
-
49AH8971

RoHS

Date/Lot Code

Each
1+$6.360
10+$4.200
25+$3.810
50+$3.420
100+$3.080
More Pricing...
330µF
200V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
22mm
25mm
10mm
0.308ohm
1.51A
-40°C
85°C
-
54T5229

RoHS

Date/Lot Code

Each
1+$3.740
10+$3.360
25+$3.140
50+$2.920
100+$2.640
More Pricing...
330µF
200V
± 20%
Snap-In
7000 hours @ 105°C
Polar
VXR Series
25mm
25mm
10mm
-
1.2A
-25°C
105°C
-
25AJ0649

RoHS

Each
1+$9.840
25+$7.170
100+$6.270
250+$6.010
500+$5.750
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
16AC3130

RoHS

Each
1+$8.650
25+$8.300
100+$7.320
250+$6.850
500+$6.200
More Pricing...
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
-
34AH0215

RoHS

Each
1+$14.850
25+$11.170
100+$8.980
250+$8.640
500+$8.310
More Pricing...
330µF
400V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALC70 Series
30mm
40mm
10mm
0.411ohm
4.64A
-40°C
85°C
-
31Y3397

RoHS

Each
1+$45.990
5+$41.300
10+$36.600
25+$34.400
100+$32.180
More Pricing...
330µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
PEH200 Series
36.6mm
95.5mm
13mm
0.16ohm
19.4A
-40°C
85°C
-
25AJ0650

RoHS

Each
1+$10.640
25+$7.790
100+$6.500
250+$6.150
500+$5.960
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK