Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB43644E2337M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3160
Product RangeB43644 Series
Your Part Number
515 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $7.120 |
| 25+ | $6.730 |
| 50+ | $6.340 |
| 100+ | $5.730 |
| 500+ | $5.340 |
| 1000+ | $5.180 |
| 2500+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB43644E2337M000Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC3160
Product RangeB43644 Series
Technical Datasheet
Capacitance330µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeB43644 Series
Product Diameter22mm
Product Height30mm
Lead Spacing10mm
ESR0.08ohm
Ripple Current1.24A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
1.24A
Operating Temperature Max
105°C
SVHC
To Be Advised
Voltage(DC)
250V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
B43644 Series
Product Height
30mm
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
