Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

221 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54K5915

RoHS

Date/Lot Code

Each
1+
$5.960
10+
$4.170
25+
$3.810
50+
$3.430
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
1000µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
35mm
10mm
-
2.3A
-40°C
105°C
-
94Y5971

RoHS

Each
1+
$4.790
10+
$4.300
100+
$3.440
500+
$2.870
1000+
$2.520
More Pricing...
Min: 1 / Mult: 1
220µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
-
1.12A
-25°C
105°C
-
71AH2272

RoHS

Date/Lot Code

Each
1+
$10.480
10+
$8.870
25+
$8.870
50+
$8.870
100+
$8.240
More Pricing...
Min: 1 / Mult: 1
220µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
35mm
10mm
0.37ohm
1.5A
-40°C
105°C
-
25AJ0649

RoHS

Date/Lot Code

Each
1+
$12.310
10+
$9.840
25+
$9.420
50+
$8.990
100+
$8.570
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
54K5940

RoHS

Each
1+
$2.600
10+
$2.380
25+
$2.200
50+
$2.200
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
680µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
35mm
10mm
-
1.78A
-40°C
105°C
-
97K4427

RoHS

Date/Lot Code

Each
1+
$4.920
50+
$4.480
100+
$4.130
250+
$3.880
500+
$3.660
Min: 1 / Mult: 1
10000µF
50V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
35mm
10mm
-
3.8A
-40°C
85°C
-
16AC3130

RoHS

Date/Lot Code

Each
1+
$8.410
10+
$8.290
25+
$8.150
50+
$8.030
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
-
16M8505

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.000
25+
$2.770
50+
$2.660
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
180µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMQ Series
22mm
35mm
10mm
-
1.44A
-25°C
85°C
-
45X5152

RoHS

Each
1+
$6.290
10+
$4.650
25+
$4.310
50+
$3.960
100+
$3.900
More Pricing...
Min: 1 / Mult: 1
6800µF
50V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.068ohm
4.91A
-40°C
85°C
-
18K6511

RoHS

Each
1+
$10.620
10+
$8.090
25+
$7.510
50+
$6.920
100+
$6.190
More Pricing...
Min: 1 / Mult: 1
470µF
400V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
35mm
35mm
10mm
-
2.51A
-25°C
85°C
-
45X5145

RoHS

Each
1+
$9.950
10+
$8.450
25+
$7.920
50+
$7.370
100+
$7.030
More Pricing...
Min: 1 / Mult: 1
1000µF
250V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLPX Series
30mm
35mm
10mm
0.199ohm
4.7A
-40°C
85°C
-
50AC9379

RoHS

Each
1+
$1.920
10+
$1.920
25+
$1.920
50+
$1.920
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
470µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
22mm
35mm
10mm
0.103ohm
2.05A
-40°C
105°C
-
55Y8666

RoHS

Date/Lot Code

Each
1+
$3.630
Min: 1 / Mult: 1
470µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
35mm
10mm
0.16ohm
1.5A
-25°C
105°C
-
16AC3097

RoHS

Date/Lot Code

Each
1+
$7.380
10+
$5.410
25+
$5.000
50+
$4.580
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
100µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
25mm
35mm
10mm
0.32ohm
940mA
-40°C
85°C
-
71AH2267

RoHS

Date/Lot Code

Each
1+
$11.100
10+
$10.250
25+
$10.250
50+
$10.250
100+
$9.510
More Pricing...
Min: 1 / Mult: 1
180µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
193 PUR-SI Series
30mm
35mm
10mm
0.76ohm
1.34A
-25°C
105°C
-
83AH9715

RoHS

Date/Lot Code

Each
1+
$8.450
Min: 1 / Mult: 1
240µF
450V
± 20%
Press Fit
8000 hours @ 105°C
Polar
ALF80 Series
35mm
35mm
-
0.541ohm
5.09A
-40°C
105°C
-
25AJ0650

RoHS

Date/Lot Code

Each
1+
$12.860
10+
$10.100
25+
$9.600
50+
$9.290
100+
$8.980
More Pricing...
Min: 1 / Mult: 1
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
-
41Y5383

RoHS

Date/Lot Code

Each
1+
$3.330
10+
$2.030
25+
$1.960
50+
$1.890
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
4700µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
22mm
35mm
10mm
-
2.14A
-40°C
105°C
-
16AC2950

RoHS

Date/Lot Code

Each
1+
$12.730
10+
$9.730
25+
$9.410
50+
$9.090
100+
$8.770
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
35mm
35mm
10mm
0.042ohm
2.7A
-40°C
105°C
-
83AH9757

RoHS

Date/Lot Code

Each
1+
$7.110
10+
$6.040
25+
$5.820
50+
$5.590
100+
$5.370
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
35mm
35mm
10mm
-
5.53A
-40°C
85°C
-
99AJ6359

RoHS

Date/Lot Code

Each
1+
$5.080
10+
$5.080
25+
$5.080
50+
$5.080
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
10000µF
40V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALC10 Series
35mm
35mm
10mm
0.086ohm
4.01A
-40°C
85°C
-
16AC2944

RoHS

Date/Lot Code

Each
1+
$9.370
10+
$7.550
25+
$7.200
50+
$7.190
100+
$6.710
Min: 1 / Mult: 1
4700µF
50V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
35mm
10mm
0.042ohm
2.2A
-40°C
105°C
-
82AC2381

RoHS

Date/Lot Code

Each
1+
$11.330
10+
$7.040
25+
$6.900
50+
$6.770
100+
$6.630
More Pricing...
Min: 1 / Mult: 1
3300µF
100V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
35mm
10mm
0.084ohm
6.47A
-40°C
85°C
-
94Y5979

RoHS

Date/Lot Code

Each
1+
$2.060
100+
$1.730
250+
$1.590
500+
$1.500
1000+
$1.410
Min: 1 / Mult: 1
100µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
HYECAP LZ Series
25mm
35mm
10mm
3.318ohm
750mA
-25°C
105°C
-
25AJ0669

RoHS

Date/Lot Code

Each
1+
$11.270
10+
$8.520
25+
$8.310
50+
$8.100
100+
$6.810
Min: 1 / Mult: 1
1200µF
200V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43644 Series
30mm
35mm
10mm
0.1ohm
2.31A
-40°C
105°C
-
1-25 of 221 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK