Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX682M050E5P3
Newark Part No.45X5152
Product RangeSLPX Series
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.280 |
10+ | $3.790 |
25+ | $3.750 |
50+ | $3.700 |
100+ | $3.670 |
500+ | $3.270 |
1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$6.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX682M050E5P3
Newark Part No.45X5152
Product RangeSLPX Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)50V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR0.068ohm
Ripple Current4.91A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
6800µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.91A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
35mm
ESR
0.068ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate