B43504 Series Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
10 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.270 10+ $5.330 25+ $5.050 50+ $4.900 100+ $4.740 More Pricing... | Min: 1 / Mult: 1 | 68µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 25mm | 10mm | 1.29ohm | 470mA | -40°C | 105°C | |||||
Each | 1+ $6.260 10+ $5.150 25+ $4.950 50+ $4.780 100+ $4.570 More Pricing... | Min: 1 / Mult: 1 | 47µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 25mm | 10mm | 1.87ohm | 390mA | -40°C | 105°C | |||||
Each | 1+ $9.670 10+ $8.310 25+ $7.890 50+ $7.650 100+ $7.390 More Pricing... | Min: 1 / Mult: 1 | 150µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 40mm | 10mm | 0.59ohm | 820mA | -40°C | 105°C | |||||
Each | 1+ $10.400 10+ $7.460 25+ $7.090 50+ $6.870 100+ $6.640 | Min: 1 / Mult: 1 | 470µF | 250V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 30mm | 30mm | 10mm | 0.28ohm | 1.6A | -40°C | 105°C | |||||
Each | 1+ $8.230 10+ $5.330 25+ $5.160 50+ $5.020 100+ $4.880 More Pricing... | Min: 1 / Mult: 1 | 100µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 35mm | 10mm | 0.88ohm | 640mA | -40°C | 105°C | |||||
Each | 1+ $10.790 10+ $7.070 25+ $6.910 50+ $6.770 100+ $6.610 | Min: 1 / Mult: 1 | 220µF | 400V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 25mm | 45mm | 10mm | 0.4ohm | 1.12A | -40°C | 105°C | |||||
26AM6005 RoHS | Each | 1+ $6.440 10+ $6.240 25+ $5.930 50+ $5.750 100+ $5.560 More Pricing... | Min: 1 / Mult: 1 | 220µF | 200V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 22mm | 25mm | 10mm | 0.58ohm | 840mA | -40°C | 105°C | ||||
Each | 1+ $8.980 10+ $8.110 25+ $7.630 50+ $7.110 100+ $6.490 More Pricing... | Min: 1 / Mult: 1 | 100µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 30mm | 25mm | 10mm | 1.35ohm | 670mA | -40°C | 105°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 1000µF | 250V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 30mm | 45mm | 10mm | 0.14ohm | - | -40°C | 105°C | ||||||
13J5310 RoHS | Each | Pricing is unavailable. Please contact customer services. | 470µF | 450V | ± 20% | Snap-In | 3000 hours @ 105°C | Polar | B43504 Series | 35mm | 50mm | 10mm | 0.29ohm | 2.1A | -40°C | 105°C |