Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

6 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56Y0030

RoHS

Date/Lot Code

Each
1+
$14.580
10+
$11.530
25+
$10.870
50+
$10.200
100+
$9.640
Min: 1 / Mult: 1
330µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
31mm
42mm
10mm
0.34ohm
3.6A
-40°C
105°C
-
03AM2472

RoHS

Date/Lot Code

Each
1+
$111.340
5+
$102.220
10+
$93.100
25+
$91.130
50+
$89.160
More Pricing...
Min: 1 / Mult: 1
680µF
600V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
80mm
22.5mm
0.25ohm
3.6A
-40°C
105°C
-
03AM4870

RoHS

Date/Lot Code

Each
1+
$4.620
10+
$4.620
25+
$4.620
50+
$4.620
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
180µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
35mm
10mm
1.148ohm
3.6A
-40°C
105°C
AEC-Q200
03AM4873

RoHS

Date/Lot Code

Each
1+
$5.240
10+
$5.240
25+
$5.240
50+
$5.240
100+
$5.240
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
25mm
50mm
10mm
0.95ohm
3.6A
-40°C
105°C
AEC-Q200
06AM9729

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$4.780
25+
$4.490
50+
$4.210
100+
$3.830
More Pricing...
Min: 1 / Mult: 1
3900µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
22mm
40mm
10mm
-
3.6A
-40°C
85°C
-
16F3722
Each
Pricing is unavailable. Please contact customer services.
550µF
450V
-0%, +50%
Screw
1000 hours @ 105°C
-
HES Series
50.8mm
104.78mm
-
0.15ohm
3.6A
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK