Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoALA8AA221BF500
Newark Part No.03AM4873
Product RangeALA8A Series
Technical Datasheet
180 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.240 |
10+ | $5.240 |
25+ | $5.240 |
50+ | $5.240 |
100+ | $5.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoALA8AA221BF500
Newark Part No.03AM4873
Product RangeALA8A Series
Technical Datasheet
Capacitance220µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeALA8A Series
Product Diameter25mm
Product Height50mm
Lead Spacing10mm
ESR0.95ohm
Ripple Current3.6A
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ALA8AA221BF500 is a ALA8A series snap-in aluminum electrolytic capacitor designed for automotive applications. Typical applications for the ALA8A capacitor is mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
- AEC -Q200 qualified
- Can withstand vibration up to 10g
- Excellent surge voltage capability
- High ripple current and high voltage
- Operational lifetime of 5,000 hours at +105°C (VR IR applied)
- PET sleeve and Lexan disc are recognized to UL: QMTR2, UL No. E358957
- Operating temperature range from -40 to +105°C
- Capacitance value is 220µF and product size (height x diameter) is 1.968inch x 0.984inch
- Capacitance tolerance of ±20% at 100Hz/+20°C
- Rated voltage of 500V
Technical Specifications
Capacitance
220µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
3.6A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
ALA8A Series
Product Height
50mm
ESR
0.95ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability