Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18K6487

RoHS

Each
1+
$4.610
10+
$3.370
25+
$3.130
50+
$2.880
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
15000µF
25V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LLS Series
25mm
40mm
10mm
-
4.1A
-40°C
85°C
-
55T0504

RoHS

Date/Lot Code

Each
1+
$9.720
50+
$8.850
100+
$8.160
250+
$7.660
500+
$7.220
Min: 1 / Mult: 1
5600µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
LPR Series
35mm
50mm
10mm
-
4.1A
-40°C
85°C
-
65AC5828

RoHS

Date/Lot Code

Each
1+
$13.810
10+
$13.320
25+
$12.780
50+
$12.120
100+
$11.760
More Pricing...
Min: 1 / Mult: 1
390µF
500V
± 20%
Snap-In
13000 hours @ 85°C
Polar
ALA7D Series
30mm
50mm
10mm
0.636ohm
4.1A
-40°C
85°C
AEC-Q200
06AM9764

RoHS

Date/Lot Code

Each
1+
$8.580
10+
$7.790
25+
$7.320
50+
$6.850
100+
$6.260
More Pricing...
Min: 1 / Mult: 1
4700µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
30mm
50mm
10mm
-
4.1A
-40°C
105°C
-
03AM4874

RoHS

Date/Lot Code

Each
1+
$4.890
10+
$4.890
25+
$4.890
50+
$4.890
100+
$4.890
More Pricing...
Min: 1 / Mult: 1
220µF
500V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
30mm
40mm
10mm
0.94ohm
4.1A
-40°C
105°C
AEC-Q200
97M5102

RoHS

Each
1+
$2.340
10+
$2.340
25+
$2.340
50+
$2.340
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
10000µF
25V
± 20%
Snap-In
-
Polar
SLPX Series
30mm
25mm
10mm
0.06ohm
4.1A
-40°C
85°C
-
06AM9760

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$5.750
25+
$5.400
50+
$5.060
100+
$4.610
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
35mm
10mm
-
4.1A
-40°C
85°C
-
87R0062

RoHS

Each
1+
$5.400
10+
$4.880
25+
$4.590
50+
$4.290
100+
$3.920
More Pricing...
Min: 1 / Mult: 1
4700µF
63V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B41231 Series
30mm
35mm
10mm
-
4.1A
-40°C
85°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK