Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB41231C8478M000
Newark Part No.87R0062
Product RangeB41231 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB41231C8478M000
Newark Part No.87R0062
Product RangeB41231 Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeB41231 Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current4.1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Alternatives for B41231C8478M000
6 Products Found
Technical Specifications
Capacitance
4700µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
4.1A
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
B41231 Series
Product Height
35mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate