KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Arc Suppression / Snubber Networks
                                                                                                  Print Page

                                                                                                  RE120033

                                                                                                  Surge Protector, RE Series, RC Snubber, 275 VAC RoHS Compliant: Yes

                                                                                                  ROXBURGH EMC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ROXBURGH EMC RE120033
                                                                                                  ManufacturerROXBURGH EMC
                                                                                                  Manufacturer Part NoRE120033
                                                                                                  Newark Part No.04X3096
                                                                                                  Product RangeRE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4,159 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$3.110
                                                                                                  10+$2.620
                                                                                                  25+$2.440
                                                                                                  50+$2.260
                                                                                                  100+$2.050
                                                                                                  500+$1.870
                                                                                                  1000+$1.660
                                                                                                  2500+$1.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ROXBURGH EMC
                                                                                                  ManufacturerROXBURGH EMC
                                                                                                  Manufacturer Part NoRE120033
                                                                                                  Newark Part No.04X3096
                                                                                                  Product RangeRE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Capacitance0.033µF
                                                                                                  Capacitance Tolerance± 20%
                                                                                                  Resistance120ohm
                                                                                                  Resistance Tolerance± 30%
                                                                                                  Resistor Power Rating250mW
                                                                                                  Voltage(AC)275V
                                                                                                  Voltage(DC)-
                                                                                                  Capacitor MountingThrough Hole
                                                                                                  Product RangeRE Series
                                                                                                  Capacitor TerminalsPC Pin
                                                                                                  Dielectric Characteristic-
                                                                                                  Lead Diameter0.6mm
                                                                                                  Lead Spacing14mm
                                                                                                  No. of Elements-
                                                                                                  Operating Temperature Max100°C
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Product Diameter-
                                                                                                  Product Height13.5mm
                                                                                                  Product Length16mm
                                                                                                  Product Width6mm
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Capacitance

                                                                                                  0.033µF

                                                                                                  Resistance

                                                                                                  120ohm

                                                                                                  Resistor Power Rating

                                                                                                  250mW

                                                                                                  Voltage(DC)

                                                                                                  -

                                                                                                  Product Range

                                                                                                  RE Series

                                                                                                  Dielectric Characteristic

                                                                                                  -

                                                                                                  Lead Spacing

                                                                                                  14mm

                                                                                                  Operating Temperature Max

                                                                                                  100°C

                                                                                                  Product Diameter

                                                                                                  -

                                                                                                  Product Length

                                                                                                  16mm

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Capacitance Tolerance

                                                                                                  ± 20%

                                                                                                  Resistance Tolerance

                                                                                                  ± 30%

                                                                                                  Voltage(AC)

                                                                                                  275V

                                                                                                  Capacitor Mounting

                                                                                                  Through Hole

                                                                                                  Capacitor Terminals

                                                                                                  PC Pin

                                                                                                  Lead Diameter

                                                                                                  0.6mm

                                                                                                  No. of Elements

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Height

                                                                                                  13.5mm

                                                                                                  Product Width

                                                                                                  6mm

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate