Leaded MLCC Multilayer Ceramic Capacitors:

2,824 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Packaging
Packaging
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
46P6573

RoHS

Each (Cut from Ammo Pack)
1+
$0.599
10+
$0.415
50+
$0.276
100+
$0.236
250+
$0.189
More Pricing...
Min: 1 / Mult: 1
47pF
50V
-
± 5%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
93C9246
Each
1+
$0.194
10+
$0.194
25+
$0.194
50+
$0.179
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 20%
PC Pin
Z5U
5.08mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
7.62mm
10°C
85°C
-
46P6400

RoHS

Each (Cut from Ammo Pack)
1+
$0.891
10+
$0.629
50+
$0.431
100+
$0.367
250+
$0.305
More Pricing...
Min: 1 / Mult: 1
120pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6456

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
2.2pF
50V
-
± 0.25pF
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6571

RoHS

Each (Cut from Ammo Pack)
1+
$0.027
10+
$0.027
50+
$0.027
100+
$0.027
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
47pF
50V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6476

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
220pF
50V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
33K2740

RoHS

Date/Lot Code

Each
1+
$0.255
10+
$0.169
25+
$0.152
50+
$0.135
100+
$0.118
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 20%
Radial Leaded
Z5U
5.08mm
-
-
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
10°C
85°C
-
97K4541

RoHS

Date/Lot Code

Each
1+
$0.527
10+
$0.329
100+
$0.275
500+
$0.197
1000+
$0.180
More Pricing...
Min: 1 / Mult: 1
0.047µF
50V
-
± 10%
PC Pin
X7R
5.08mm
-
-
Radial Leaded
MCRR Series
-
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
46P6404

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
120pF
50V
-
± 5%
PC Pin
C0G / NP0
5.08mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
55T0308

RoHS

Date/Lot Code

Each
10+
$0.533
25+
$0.490
50+
$0.448
100+
$0.246
500+
$0.151
More Pricing...
Min: 10 / Mult: 10
1000pF
50V
-
± 10%
PC Pin
X7R
5mm
-
-
Radial Leaded
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
08B3278

Date/Lot Code

Each
1+
$0.933
10+
$0.586
25+
$0.540
50+
$0.494
100+
$0.449
More Pricing...
Min: 1 / Mult: 1
0.01µF
100V
-
± 10%
PC Pin
X7R
5.08mm
-
-
Radial Leaded
CK05 Series, MIL-C-11015/18 Series
-
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
14J4335

Date/Lot Code

Each
1+
$6.200
10+
$5.570
25+
$5.190
50+
$4.830
100+
$4.350
More Pricing...
Min: 1 / Mult: 1
100pF
100V
-
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
-
Radial Leaded
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
98K1048

RoHS

Date/Lot Code

Each
1+
$0.386
10+
$0.237
25+
$0.211
50+
$0.185
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
0.033µF
100V
-
± 10%
Radial Leaded
X7R
5.08mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
97M4172

RoHS

Each
1+
$0.512
10+
$0.319
100+
$0.266
500+
$0.191
1000+
$0.174
More Pricing...
Min: 1 / Mult: 1
2.2pF
50V
-
± 20%
PC Pin
Y5V
5.08mm
-
-
Radial Leaded
MLR Series
-
-
-
-
-30°C
85°C
-
46P6621

RoHS

Each (Cut from Ammo Pack)
1+
$0.026
10+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
680pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
79C4361

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.051
25+
$0.051
50+
$0.051
100+
$0.051
250+
$0.051
More Pricing...
Min: 1 / Mult: 1
100pF
50V
-
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
-
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
46P6526

RoHS

Each (Cut from Ammo Pack)
1+
$0.043
10+
$0.043
50+
$0.043
100+
$0.043
250+
$0.043
More Pricing...
Min: 1 / Mult: 1
33pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6372

RoHS

Each (Cut from Ammo Pack)
1+
$0.043
10+
$0.043
50+
$0.043
100+
$0.043
250+
$0.043
More Pricing...
Min: 1 / Mult: 1
10pF
100V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6402

RoHS

Each (Cut from Ammo Pack)
1+
$0.011
10+
$0.011
50+
$0.011
100+
$0.011
250+
$0.011
More Pricing...
Min: 1 / Mult: 1
120pF
50V
-
± 5%
PC Pin
C0G / NP0
2.54mm
-
-
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
23C1822

Date/Lot Code

Each
1+
$0.361
10+
$0.337
25+
$0.336
50+
$0.334
100+
$0.333
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 10%
Radial Leaded
X7R
2.54mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
95C1060

RoHS

Each
1+
$0.206
10+
$0.111
25+
$0.101
50+
$0.092
100+
$0.082
More Pricing...
Min: 1 / Mult: 1
47pF
50V
-
± 5%
Radial Leaded
C0G / NP0
5mm
-
-
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
98K1026

RoHS

Date/Lot Code

Each
1+
$0.330
10+
$0.216
25+
$0.202
50+
$0.189
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
100pF
100V
-
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
58M4529

RoHS

Date/Lot Code

Each
10+
$0.201
25+
$0.190
50+
$0.178
100+
$0.168
500+
$0.105
More Pricing...
Min: 10 / Mult: 10
2200pF
100V
-
± 10%
Radial Leaded
X7R
2.54mm
-
-
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
94W2819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
25+
$0.259
50+
$0.219
100+
$0.179
250+
$0.176
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
-
± 20%
PC Pin
Z5U
2.54mm
-
-
Radial Leaded
SkyCap SR Series
-
5.08mm
3.175mm
6.6mm
10°C
85°C
-
58M4600

RoHS

Date/Lot Code

Each
10+
$0.680
25+
$0.593
50+
$0.505
100+
$0.418
500+
$0.414
More Pricing...
Min: 10 / Mult: 10
0.22µF
50V
-
± 10%
Axial Leaded
X7R
-
-
-
Axial Leaded
AxiMax 400 Series
3.81mm
6.1mm
-
-
-55°C
125°C
-
151-175 of 2824 items
of 113 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK