Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC430C224K5R5TA
Newark Part No.58M4600
Product RangeAxiMax 400 Series
Technical Datasheet
168 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.481 |
25+ | $0.470 |
50+ | $0.458 |
100+ | $0.448 |
500+ | $0.422 |
1000+ | $0.397 |
Price for:Each
Minimum: 10
Multiple: 10
$4.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC430C224K5R5TA
Newark Part No.58M4600
Product RangeAxiMax 400 Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Dielectric CharacteristicX7R
Lead Spacing-
Capacitor Case / PackageAxial Leaded
Product RangeAxiMax 400 Series
Product Diameter3.81mm
Product Length6.1mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Axial Leaded
Product Diameter
3.81mm
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Product Range
AxiMax 400 Series
Product Length
6.1mm
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate