0
0 Items$0.00

Leaded MLCC Multilayer Ceramic Capacitors :

3,135 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Packaging
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
39K9766

RoHS

Date/Lot Code

Each
200+$0.332
400+$0.331
600+$0.330
1000+$0.323
2000+$0.317
More Pricing...
1µF
-
50V
± 20%
Axial Leaded
Z5U
-
-
Axial Leaded
-
Aximax, 400 Series
3.81mm
6.6mm
-
-
10°C
85°C
-
93K3274

RoHS

Date/Lot Code

Each
1+$0.265
10+$0.131
25+$0.127
50+$0.122
100+$0.118
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
92K1187

RoHS

Date/Lot Code

Each
1+$0.306
10+$0.137
25+$0.131
50+$0.127
100+$0.122
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
3.6mm
2.3mm
3.6mm
-55°C
125°C
-
95C0843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.349
25+$0.206
100+$0.136
250+$0.122
500+$0.108
More Pricing...
0.1µF
-
50V
± 10%
Axial Leaded
X7R
-
-
Axial Leaded
-
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
39C5301

RoHS

Date/Lot Code

Each
1+$0.296
10+$0.130
25+$0.126
50+$0.121
100+$0.117
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
56K3637

RoHS

Date/Lot Code

Each
1000+$0.155
2000+$0.148
3000+$0.145
5000+$0.142
10000+$0.140
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
-55°C
125°C
-
39K6432

RoHS

Date/Lot Code

Each
1+$0.488
10+$0.211
25+$0.198
50+$0.187
100+$0.174
More Pricing...
0.1µF
-
50V
± 20%
Radial Leaded
Z5U
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
10°C
85°C
-
87F4662
Each
1+$1.770
10+$1.230
25+$1.110
50+$1.000
100+$0.915
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
97M4165

RoHS

Each
1+$0.366
10+$0.246
100+$0.205
500+$0.163
1000+$0.137
More Pricing...
1µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
MLR Series
-
-
-
-
-55°C
125°C
-
96H0061

RoHS

Each
1+$0.317
10+$0.141
25+$0.136
50+$0.131
100+$0.126
More Pricing...
0.033µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
97K4506

RoHS

Each
1+$0.495
10+$0.333
100+$0.277
500+$0.221
1000+$0.186
More Pricing...
100pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
MCRR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
14C7917

Date/Lot Code

Each
1000+$0.254
2000+$0.233
3000+$0.230
5000+$0.226
10000+$0.221
More Pricing...
0.1µF
-
50V
± 10%
PC Pin
X7R
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
7.62mm
-55°C
125°C
-
85C4656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.187
100+$0.122
250+$0.110
500+$0.098
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
36K6164

RoHS

Each
1000+$0.207
2000+$0.206
3000+$0.202
5000+$0.197
10000+$0.193
More Pricing...
0.1µF
-
50V
± 20%
Radial Leaded
Z5U
5.08mm
-
Radial Leaded
-
SkyCap SR Series
-
5.08mm
3.175mm
5.08mm
10°C
85°C
-
98F9430
Each
1+$3.420
10+$3.040
25+$2.810
50+$2.590
100+$2.300
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
CKR05 Series, MIL-PRF-39014/01 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
46P6230

RoHS

Each (Cut from Ammo Pack)
1+$0.107
10+$0.071
50+$0.060
100+$0.049
250+$0.040
More Pricing...
1000pF
-
50V
± 10%
PC Pin
X7R
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
87F4683
Each
1+$5.270
10+$4.690
25+$4.340
50+$3.990
100+$3.540
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
CKR06 Series, MIL-PRF-39014/02 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
95C0971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.187
100+$0.122
250+$0.110
500+$0.098
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
13K6284

RoHS

Each
1+$0.424
10+$0.312
25+$0.295
50+$0.279
100+$0.262
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
87F4677
Each
1+$3.030
25+$2.110
100+$1.760
250+$1.730
500+$1.690
More Pricing...
0.1µF
-
100V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
CK06 MIL-C-11015/19 Series
-
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
46P6641

RoHS

Each (Cut from Ammo Pack)
1+$0.167
10+$0.110
50+$0.093
100+$0.075
250+$0.063
More Pricing...
82pF
-
100V
± 5%
PC Pin
C0G / NP0
2.54mm
-
Radial Leaded
-
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
67C2584

RoHS

Each
1+$0.264
10+$0.130
25+$0.126
50+$0.121
100+$0.117
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
2.54mm
-
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
97M4166

RoHS

Each
1+$0.251
10+$0.148
25+$0.125
50+$0.102
100+$0.083
More Pricing...
1µF
-
50V
± 20%
PC Pin
Y5V
5.08mm
-
Radial Leaded
-
MLR Series
-
-
-
-
-30°C
85°C
-
81F2061

RoHS

Date/Lot Code

Each
5000+$0.126
10000+$0.123
15000+$0.119
25000+$0.116
50000+$0.113
More Pricing...
0.1µF
-
50V
± 20%
PC Pin
Z5U
2.54mm
-
Radial Leaded
-
Monolythic 1C Series
-
5.08mm
3.18mm
6.35mm
10°C
85°C
-
18K5744

RoHS

Each
1+$0.975
10+$0.497
25+$0.470
50+$0.443
100+$0.416
More Pricing...
0.1µF
-
50V
± 10%
Radial Leaded
X7R
5.08mm
-
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
1-25 of 3135 items
of 126 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK