
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.960 |
| 10+ | $2.620 |
| 25+ | $2.430 |
| 50+ | $2.240 |
| 100+ | $1.990 |
| 500+ | $1.810 |
| 1000+ | $1.590 |
| 2500+ | $1.480 |
Información del producto
Resumen del producto
The CKR05BX104KR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. It consists of formulated dielectric materials which have been cast into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Termination materials and methods vary depending on the intended use. The class II capacitor with a maximum capacitance change of ±15% over an operating temperature range of - 55 to + 125°C. The CK05 series stable capacitor is suitable for bypass or coupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not of major importance.
Especificaciones técnicas
0.1µF
± 10%
X7R
Terminales Radiales
-
2.29mm
-55°C
-
50V
Conexión Radial
5mm
Serie CKR05
4.83mm
4.83mm
125°C
Lead
Documentos técnicos (2)
Alternativas para el número de pieza CKR05BX104KR
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
Certificado de conformidad del producto
