0.15µF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AK0820

RoHS

Date/Lot Code

Each
1+
$0.367
10+
$0.240
25+
$0.212
50+
$0.185
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4.5mm
3mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0885

RoHS

Date/Lot Code

Each
1+
$1.490
10+
$1.060
25+
$0.973
50+
$0.889
100+
$0.804
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
16AM5516

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.269
25+
$0.257
50+
$0.246
100+
$0.235
More Pricing...
Min: 5 / Mult: 5
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
RDE Series
4.5mm
3.15mm
5mm
-55°C
125°C
-
67AK0854

RoHS

Date/Lot Code

Each
1+
$0.367
10+
$0.240
25+
$0.212
50+
$0.185
100+
$0.157
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0850

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.215
25+
$0.186
50+
$0.157
100+
$0.129
More Pricing...
Min: 1 / Mult: 1
0.15µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0904

RoHS

Date/Lot Code

Each
1+
$0.616
10+
$0.414
25+
$0.362
50+
$0.310
100+
$0.258
More Pricing...
Min: 1 / Mult: 1
0.15µF
100V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
56J6967
Each
Pricing is unavailable. Please contact customer services.
0.15µF
1kV
± 10%
PC Pin
C0G / NP0
33mm
Radial Leaded
SV Series
36.8mm
5.08mm
18.3mm
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK