1500pF Leaded MLCC Multilayer Ceramic Capacitors:

9 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ7836

RoHS

Date/Lot Code

Each
10+
$0.110
25+
$0.102
50+
$0.095
100+
$0.087
500+
$0.069
More Pricing...
Min: 10 / Mult: 10
1500pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
67AK0871

RoHS

Date/Lot Code

Each
1+
$0.300
10+
$0.197
25+
$0.171
50+
$0.145
100+
$0.118
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
67AK0917

RoHS

Date/Lot Code

Each
1+
$0.376
10+
$0.246
25+
$0.212
50+
$0.178
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
1500pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
03AM5297

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.254
25+
$0.225
50+
$0.197
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
1500pF
250V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
67AK0852

RoHS

Date/Lot Code

Each
1+
$0.301
10+
$0.182
25+
$0.169
50+
$0.157
100+
$0.145
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0835

RoHS

Date/Lot Code

Each
1+
$0.346
10+
$0.208
25+
$0.194
50+
$0.180
100+
$0.166
More Pricing...
Min: 1 / Mult: 1
1500pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0901

RoHS

Date/Lot Code

Each
1+
$0.455
10+
$0.280
25+
$0.263
50+
$0.247
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
1500pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
16AM5239

RoHS

Date/Lot Code

Each
10+
$0.165
25+
$0.153
50+
$0.148
100+
$0.146
500+
$0.134
Min: 10 / Mult: 10
1500pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
5.08mm
3.18mm
6.6mm
-55°C
125°C
-
95C0995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.068
Min: 20000 / Mult: 4000
1500pF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK