150pF Leaded MLCC Multilayer Ceramic Capacitors:

8 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AJ7835

RoHS

Date/Lot Code

Each
10+
$0.130
25+
$0.117
50+
$0.104
100+
$0.092
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
150pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
03AM5293

RoHS

Date/Lot Code

Each
1+
$0.346
10+
$0.219
25+
$0.195
50+
$0.171
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
150pF
450V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
72AK1959

Date/Lot Code

Each
1+
$3.130
10+
$2.800
25+
$2.610
50+
$2.430
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
150pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
83AK1720

RoHS

Date/Lot Code

Each
1+
$0.433
10+
$0.192
25+
$0.185
50+
$0.178
100+
$0.171
More Pricing...
Min: 1 / Mult: 1
150pF
630V
± 5%
Radial Leaded
C0G / NP0
5mm
-
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
67AK0916

RoHS

Date/Lot Code

Each
1+
$0.311
10+
$0.203
25+
$0.175
50+
$0.149
100+
$0.121
More Pricing...
Min: 1 / Mult: 1
150pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
68AK5116

RoHS

Date/Lot Code

Each
1+
$0.366
10+
$0.230
25+
$0.205
50+
$0.180
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
150pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
-
83AK1717

RoHS

Date/Lot Code

Each
1+
$0.291
10+
$0.172
25+
$0.159
50+
$0.148
100+
$0.136
More Pricing...
Min: 1 / Mult: 1
150pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
81H0181
Each
Pricing is unavailable. Please contact customer services.
150pF
100V
± 5%
Radial Leaded
C0G / NP0
5mm
-
B37979G Series
5mm
2.5mm
5.5mm
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK