15pF Leaded MLCC Multilayer Ceramic Capacitors:

6 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Series Name
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
32AJ8635

RoHS

Date/Lot Code

Each
1+
$0.750
10+
$0.496
25+
$0.451
50+
$0.406
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
15pF
-
1kV
± 5%
PC Pin
U2J
5mm
-
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
93K3264

RoHS

Date/Lot Code

Each
10+
$0.112
25+
$0.107
50+
$0.103
100+
$0.099
500+
$0.078
More Pricing...
Min: 10 / Mult: 10
15pF
-
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
57AC2348

RoHS

Date/Lot Code

Each
10+
$0.164
25+
$0.138
50+
$0.114
100+
$0.093
500+
$0.079
More Pricing...
Min: 10 / Mult: 10
15pF
50V
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
K
Radial Leaded
K Series
4mm
2.6mm
4mm
-55°C
125°C
-
67AK0875

RoHS

Date/Lot Code

Each
1+
$0.291
10+
$0.192
25+
$0.167
50+
$0.140
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
15pF
-
100V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
67AK0810

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.167
25+
$0.155
50+
$0.142
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
15pF
-
50V
± 5%
PC Pin
C0G / NP0
2.5mm
-
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5032

RoHS

Date/Lot Code

Each
1+
$0.280
10+
$0.167
25+
$0.155
50+
$0.142
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
15pF
-
50V
± 5%
PC Pin
C0G / NP0
5mm
-
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK