27pF Leaded MLCC Multilayer Ceramic Capacitors:

13 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6492

RoHS

Each (Cut from Ammo Pack)
1+
$0.016
10+
$0.016
50+
$0.016
100+
$0.016
250+
$0.016
More Pricing...
Min: 1 / Mult: 1
27pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
46P6488

RoHS

Each (Cut from Ammo Pack)
1+
$0.022
10+
$0.022
50+
$0.022
100+
$0.022
250+
$0.022
More Pricing...
Min: 1 / Mult: 1
27pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
66W8724

RoHS

Date/Lot Code

Each
10+
$0.185
25+
$0.176
50+
$0.167
100+
$0.158
500+
$0.139
More Pricing...
Min: 10 / Mult: 10
27pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
89Y7076

RoHS

Date/Lot Code

Each
10+
$0.270
25+
$0.242
50+
$0.214
100+
$0.185
500+
$0.174
More Pricing...
Min: 10 / Mult: 10
27pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
89Y7094

RoHS

Date/Lot Code

Each
10+
$0.339
25+
$0.339
50+
$0.337
100+
$0.337
500+
$0.329
More Pricing...
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
45AC7049

RoHS

Each
1+
$0.432
10+
$0.153
25+
$0.145
50+
$0.139
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5.08mm
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
46P6490

RoHS

Each (Cut from Ammo Pack)
1+
$0.007
10+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
27pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
56K3578

RoHS

Each
1+
$0.109
10+
$0.109
25+
$0.109
50+
$0.109
100+
$0.109
More Pricing...
Min: 1 / Mult: 1
27pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
78AK6242

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.081
20+
$0.067
40+
$0.060
60+
$0.056
100+
$0.049
Min: 10 / Mult: 10
27pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
95C1042

RoHS

Each
1000+
$0.070
Min: 20000 / Mult: 4000
27pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
29AH7253

RoHS

Date/Lot Code

Each
1+
$0.606
10+
$0.357
25+
$0.319
50+
$0.282
100+
$0.245
More Pricing...
Min: 1 / Mult: 1
27pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
-
3.6mm
2.5mm
6mm
-55°C
125°C
AEC-Q200
72K8241

RoHS

Each
1000+
$0.113
2500+
$0.112
Min: 2000 / Mult: 500
27pF
200V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Goldmax 300 Series
-
3.81mm
2.54mm
5.08mm
-55°C
125°C
-
27X7652

RoHS

Each (Supplied on Full Reel)
Full Reel
14000+
$0.080
28000+
$0.077
Min: 14000 / Mult: 7000
27pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK