3.3µF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC9249

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.644
25+
$0.606
50+
$0.567
100+
$0.530
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RCE Series
-
5.5mm
4mm
5mm
-55°C
125°C
AEC-Q200
45Y4984

RoHS

Date/Lot Code

Each
1+
$0.962
10+
$0.962
25+
$0.962
50+
$0.962
100+
$0.962
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
Z5U
5.08mm
Radial Leaded
GoldMax 300 Series
-
7.36mm
4.07mm
10.16mm
-10°C
85°C
-
57AK9578

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.522
25+
$0.518
50+
$0.515
100+
$0.510
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
± 10%
PC Pin
X7S
5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
68AK5061

RoHS

Date/Lot Code

Each
1+
$1.050
10+
$0.685
25+
$0.624
50+
$0.562
100+
$0.501
More Pricing...
Min: 1 / Mult: 1
3.3µF
100V
± 10%
PC Pin
X7S
2.5mm
Radial Leaded
FG Series
-
5.5mm
3.5mm
6mm
-55°C
125°C
-
96H9276
Each
Pricing is unavailable. Please contact customer services.
3.3µF
500V
± 10%
Radial Leaded
X7R
14.6mm
Radial Leaded
SK Series
-
27.9mm
8.89mm
15.2mm
-55°C
125°C
-
65M1966

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.450
10000+
$0.420
20000+
$0.395
30000+
$0.371
50000+
$0.359
Min: 7500 / Mult: 7500
3.3µF
10V
± 10%
PC Pin
X5R
-
Axial Leaded
SpinGuard SA Series
2.54mm
4.32mm
-
-
-55°C
85°C
-
96K7533
Each
Pricing is unavailable. Please contact customer services.
3.3µF
50V
± 20%
Radial Leaded
Z5U
5mm
-
B37985N Series
-
7.5mm
2.5mm
9mm
-30°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK