5600pF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AJ7533

RoHS

Each
1+
$145.720
5+
$140.830
10+
$128.770
25+
$124.820
50+
$123.210
More Pricing...
Min: 1 / Mult: 1
5600pF
5kV
± 20%
PC Pin
X7R
12.07mm
Radial Leaded
HV Series
14.48mm
6.89mm
14.22mm
-55°C
125°C
68AK5094

RoHS

Date/Lot Code

Each
1+
$0.519
10+
$0.346
25+
$0.303
50+
$0.259
100+
$0.216
More Pricing...
Min: 1 / Mult: 1
5600pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
68AK5122

RoHS

Date/Lot Code

Each
1+
$0.775
10+
$0.535
25+
$0.483
50+
$0.430
100+
$0.377
More Pricing...
Min: 1 / Mult: 1
5600pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
5.5mm
3.5mm
6mm
-55°C
125°C
68AK5055

RoHS

Date/Lot Code

Each
1+
$0.411
10+
$0.276
25+
$0.243
50+
$0.211
100+
$0.178
More Pricing...
Min: 1 / Mult: 1
5600pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
86AK9902

RoHS

Date/Lot Code

Each
1+
$0.411
10+
$0.251
25+
$0.235
50+
$0.219
100+
$0.203
More Pricing...
Min: 1 / Mult: 1
5600pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
60AC9661

RoHS

Each
1+
$0.078
Min: 1 / Mult: 1
5600pF
50V
± 5%
-
-
-
-
FK Series
-
-
-
-
-
32AJ0519
Each
10+
$0.742
25+
$0.666
50+
$0.592
100+
$0.510
500+
$0.440
More Pricing...
Min: 10 / Mult: 10
5600pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK