8200pF Leaded MLCC Multilayer Ceramic Capacitors:

7 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46P6691

RoHS

Each (Cut from Ammo Pack)
1+
$0.085
10+
$0.085
100+
$0.085
250+
$0.085
500+
$0.085
More Pricing...
Min: 1 / Mult: 1
8200pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
5mm
3.8mm
6.5mm
-55°C
125°C
-
45AC6512

Date/Lot Code

Each
10+
$0.783
25+
$0.715
50+
$0.649
100+
$0.582
500+
$0.468
More Pricing...
Min: 10 / Mult: 10
8200pF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
99AC9086

RoHS

Date/Lot Code

Each
10+
$0.435
25+
$0.366
50+
$0.293
100+
$0.250
500+
$0.214
More Pricing...
Min: 10 / Mult: 10
8200pF
200V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
7.62mm
-55°C
125°C
-
68AK5095

RoHS

Date/Lot Code

Each
1+
$0.611
10+
$0.419
25+
$0.370
50+
$0.322
100+
$0.273
More Pricing...
Min: 1 / Mult: 1
8200pF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
67AK0841

RoHS

Date/Lot Code

Each
1+
$0.478
10+
$0.308
25+
$0.292
50+
$0.275
100+
$0.259
More Pricing...
Min: 1 / Mult: 1
8200pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5023

RoHS

Date/Lot Code

Each
1+
$1.130
10+
$0.757
25+
$0.696
50+
$0.635
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
8200pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
5.5mm
3.5mm
6mm
-55°C
125°C
AEC-Q200
46P6354

RoHS

Each (Cut from Ammo Pack)
1+
$0.012
10+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
8200pF
100V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK