Leaded MLCC Multilayer Ceramic Capacitors:

26 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
94AC9315

RoHS

Date/Lot Code

Each
1+
$1.510
10+
$1.000
25+
$0.904
50+
$0.810
100+
$0.714
More Pricing...
Min: 1 / Mult: 1
0.1µF
1kV
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
8mm
-55°C
125°C
-
24AJ0434

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.350
25+
$1.250
50+
$1.150
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
94AC9311

RoHS

Date/Lot Code

Each
1+
$1.420
10+
$0.938
25+
$0.855
50+
$0.773
100+
$0.690
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
8mm
-55°C
125°C
-
24AJ0435

RoHS

Date/Lot Code

Each
1+
$1.390
10+
$0.959
25+
$0.886
50+
$0.812
100+
$0.739
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
24AJ0366

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.899
25+
$0.898
50+
$0.897
100+
$0.895
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5086

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.110
25+
$1.100
50+
$1.070
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0886

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$1.240
25+
$1.180
50+
$1.120
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5088

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.380
25+
$1.340
50+
$1.310
100+
$1.270
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK3529

RoHS

Date/Lot Code

Each
1+
$2.370
10+
$1.710
25+
$1.670
50+
$1.620
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5090

RoHS

Date/Lot Code

Each
1+
$1.480
10+
$1.060
25+
$0.977
50+
$0.898
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
03AM5290

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.170
25+
$1.090
50+
$1.000
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
Radial Leaded
X5R
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
85°C
-
82AK1590

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.520
25+
$1.400
50+
$1.300
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
1µF
250V
± 10%
Radial Leaded
X7T
5mm
-
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5081

RoHS

Date/Lot Code

Each
1+
$2.860
10+
$2.150
25+
$2.050
50+
$1.950
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
0.1µF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5085

RoHS

Date/Lot Code

Each
1+
$1.730
10+
$1.280
25+
$1.180
50+
$1.100
100+
$0.995
More Pricing...
Min: 1 / Mult: 1
33µF
16V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
51AK1892

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$1.950
25+
$1.800
50+
$1.650
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
0.22µF
630V
± 10%
Radial Leaded
X7T
5mm
Radial Leaded
RDE Series
7.5mm
4.5mm
7.5mm
-55°C
125°C
-
68AK5082

RoHS

Date/Lot Code

Each
1+
$3.060
10+
$2.280
25+
$2.190
50+
$2.090
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
0.047µF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5015

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.730
25+
$2.620
50+
$2.530
100+
$2.200
More Pricing...
Min: 1 / Mult: 1
0.1µF
250V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5087

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.230
25+
$1.190
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 20%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
68AK5089

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.350
25+
$1.250
50+
$1.150
100+
$1.050
More Pricing...
Min: 1 / Mult: 1
6.8µF
50V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
67AK0885

RoHS

Date/Lot Code

Each
1+
$1.590
10+
$1.170
25+
$1.090
50+
$1.000
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
0.15µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
79AK4565

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.560
25+
$1.520
50+
$1.480
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
0.22µF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5014

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$1.560
25+
$1.520
50+
$1.480
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
68AK5083

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.740
25+
$1.700
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
0.047µF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
80AK4741

RoHS

Date/Lot Code

Each
1+
$1.720
10+
$1.210
25+
$1.200
50+
$1.180
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
0.47µF
250V
± 10%
Radial Leaded
X7R
5mm
Radial Leaded
FA Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
AEC-Q200
67AK0887

RoHS

Date/Lot Code

Each
1+
$0.988
10+
$0.690
25+
$0.689
50+
$0.689
100+
$0.689
More Pricing...
Min: 1 / Mult: 1
0.1µF
630V
± 10%
PC Pin
X7R
5mm
Radial Leaded
FG Series
7.5mm
4.5mm
8.5mm
-55°C
125°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK