Print Page
895 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.080 |
| 100+ | $1.910 |
| 500+ | $1.550 |
| 1000+ | $1.510 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFA22C0G2E104JRU00
Newark Part No.68AK5015
Product RangeFA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)250V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing5mm
Capacitor Case / PackageRadial Leaded
Product RangeFA Series
Product Diameter-
Product Length7.5mm
Product Width4.5mm
Product Height8.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Range
FA Series
Product Length
7.5mm
Product Height
8.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability