2.2µF Stacked Multilayer Ceramic Capacitors:

23 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH5713

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$3.870
400+
$3.770
800+
$3.690
1200+
$3.610
Total:$774.00
Min: 200 / Mult: 200
2.2µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.270
25+
$4.070
50+
$3.910
100+
$3.720
More Pricing...
Total:$5.93
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
03AC2451

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.820
2000+
$2.810
4000+
$2.800
6000+
$2.790
Total:$2,820.00
Min: 1000 / Mult: 1000
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R6238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.460
Total:$5.46
Min: 1 / Mult: 1
Total:$546.00
Min: 100 / Mult: 1
2.2µF
250V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
-
79R5720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.730
10+
$3.430
25+
$3.220
50+
$2.980
100+
$2.770
More Pricing...
Total:$4.73
Min: 1 / Mult: 1
2.2µF
100V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS Series
-55°C
125°C
-
26AM0770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.590
10+
$14.480
25+
$13.510
50+
$12.580
100+
$11.630
More Pricing...
Total:$15.59
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
-
26AM0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.280
10+
$6.540
25+
$6.300
50+
$6.210
100+
$6.130
More Pricing...
Total:$9.28
Min: 1 / Mult: 1
2.2µF
350V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
48AM2010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.150
10+
$6.930
25+
$6.490
50+
$6.050
100+
$5.790
Total:$9.15
Min: 1 / Mult: 1
2.2µF
630V
± 20%
-
-
X7R
6.95mm
Surface Mount
-
KGP Series
-55°C
125°C
-
14AM4407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$3.870
25+
$3.710
50+
$3.550
100+
$3.180
More Pricing...
Total:$5.52
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
48AM2003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.910
10+
$4.380
25+
$4.080
50+
$3.770
100+
$3.580
Total:$5.91
Min: 1 / Mult: 1
2.2µF
250V
± 20%
-
-
X7R
6.35mm
Surface Mount
-
KGP Series
-55°C
125°C
-
26AM0771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.910
10+
$6.220
25+
$5.960
50+
$5.730
100+
$5.440
More Pricing...
Total:$8.91
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
AEC-Q200
53W0109

RoHS

Each (Supplied on Cut Tape)
1+
$5.070
10+
$3.600
Total:$5.07
Min: 1 / Mult: 1
Total:$36.00
Min: 10 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
51R0105
Each
Pricing is unavailable. Please contact customer services.
2.2µF
200V
± 10%
-
PC Pin
X7R
9.14mm
Through Hole
10.2mm
SMPS Series
-55°C
125°C
-
79R5762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$3.280
Total:$656.00
Min: 200 / Mult: 200
2.2µF
100V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
43AC9129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
Total:$4.08
Min: 1 / Mult: 1
2.2µF
50V
± 10%
2220 [5650 Metric]
-
X7R
3.5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
43AC9117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.230
10+
$3.350
25+
$3.290
50+
$3.230
100+
$3.160
More Pricing...
Total:$5.23
Min: 1 / Mult: 1
2.2µF
100V
± 20%
1210 [3225 Metric]
-
X7R
6.15mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
51R0157
Each
Pricing is unavailable. Please contact customer services.
2.2µF
50V
± 10%
-
-
X7R
-
Through Hole
6.35mm
SMPS Series
-55°C
125°C
-
22AM1910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.910
10+
$6.220
25+
$6.010
50+
$5.920
100+
$5.830
More Pricing...
Total:$8.91
Min: 1 / Mult: 1
2.2µF
350V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
51T2310

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
250V
± 20%
1812 [4532 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
2.2µF
100V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
33P6716
Each
Pricing is unavailable. Please contact customer services.
2.2µF
100V
± 20%
1812 [4532 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6730
Each
Pricing is unavailable. Please contact customer services.
2.2µF
250V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
33P6727
Each
Pricing is unavailable. Please contact customer services.
2.2µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5.5mm
Surface Mount
-
CKG Series
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK