68µF Stacked Multilayer Ceramic Capacitors:

5 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH5343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.150
10+
$3.780
25+
$3.540
50+
$3.310
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
68µF
25V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
22AM1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.040
10+
$16.250
25+
$15.540
50+
$14.900
100+
$14.330
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
22AM1914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.250
10+
$17.540
25+
$16.810
50+
$16.210
100+
$15.660
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.250
10+
$17.540
25+
$16.810
50+
$16.210
100+
$15.660
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.040
10+
$16.250
25+
$15.540
50+
$14.900
100+
$14.330
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK