2220 [5750 Metric] Stacked Multilayer Ceramic Capacitors:

152 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84Y5695

RoHS

Each (Supplied on Cut Tape)
1+
$6.410
10+
$4.880
25+
$4.570
50+
$4.260
100+
$4.080
More Pricing...
Total:$6.41
Min: 1 / Mult: 1
Total:$408.00
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
31AJ4315

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
300+
$5.380
600+
$5.370
1200+
$5.370
Total:$1,614.00
Min: 300 / Mult: 300
0.024µF
1.2kV
± 10%
2220 [5750 Metric]
C0G / NP0
5mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
92AH5348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.720
10+
$4.290
25+
$4.000
50+
$3.710
100+
$3.530
More Pricing...
Total:$5.72
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
92AH5325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.120
10+
$2.260
25+
$2.160
50+
$2.040
100+
$1.930
More Pricing...
Total:$3.12
Min: 1 / Mult: 1
10µF
63V
± 10%
2220 [5750 Metric]
X7R
3.7mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
92AH5340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.710
10+
$1.920
25+
$1.760
50+
$1.590
100+
$1.500
More Pricing...
Total:$2.71
Min: 1 / Mult: 1
0.22µF
1kV
± 20%
2220 [5750 Metric]
X7R
4.8mm
Surface Mount
KRM Series
-55°C
125°C
-
66AJ7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.700
10+
$3.860
25+
$3.690
50+
$3.510
100+
$3.040
More Pricing...
Total:$5.70
Min: 1 / Mult: 1
Total:$304.00
Min: 100 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
79Y4112

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.110
2000+
$3.060
Total:$3,110.00
Min: 1000 / Mult: 1000
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
41T2801

RoHS

Each (Supplied on Cut Tape)
1+
$5.120
10+
$3.820
25+
$3.600
50+
$3.360
100+
$3.030
More Pricing...
Total:$5.12
Min: 1 / Mult: 1
Total:$303.00
Min: 100 / Mult: 1
22µF
50V
± 20%
2220 [5750 Metric]
X5R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
85°C
-
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.550
10+
$11.240
25+
$10.860
50+
$10.510
100+
$10.340
Total:$14.55
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
92AH5332

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.990
1000+
$2.910
2000+
$2.830
Total:$1,495.00
Min: 500 / Mult: 500
15µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
92AH5330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.840
10+
$3.560
25+
$3.440
50+
$3.300
100+
$3.130
More Pricing...
Total:$4.84
Min: 1 / Mult: 1
Total:$313.00
Min: 100 / Mult: 1
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.350
10+
$5.380
25+
$5.070
50+
$4.740
100+
$4.260
More Pricing...
Total:$7.35
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
13AJ5568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.800
10+
$7.280
25+
$7.030
50+
$6.770
100+
$6.060
More Pricing...
Total:$9.80
Min: 1 / Mult: 1
20µF
50V
± 10%
2220 [5750 Metric]
X7R
4.9mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
64AJ4492

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$3.470
2000+
$3.330
4000+
$3.130
8000+
$2.950
12000+
$2.870
More Pricing...
Total:$694.00
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
64AJ4498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
200+
$5.800
400+
$5.750
800+
$5.700
1200+
$5.640
Total:$1,160.00
Min: 200 / Mult: 200
22µF
100V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.600
10+
$3.200
Total:$4.60
Min: 1 / Mult: 1
10µF
100V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
78Y7918

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.560
2000+
$2.520
4000+
$2.470
6000+
$2.410
Total:$2,560.00
Min: 1000 / Mult: 1000
22µF
50V
± 20%
2220 [5750 Metric]
X5R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
85°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.930
10+
$4.270
25+
$4.070
50+
$3.910
100+
$3.720
More Pricing...
Total:$5.93
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
92AH5345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.470
1000+
$2.410
2000+
$2.340
3000+
$2.340
5000+
$2.320
Total:$1,235.00
Min: 500 / Mult: 500
33µF
50V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KRM Series
-55°C
125°C
-
13AJ5570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$2.420
25+
$2.290
50+
$2.180
100+
$1.870
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
0.044µF
2kV
± 10%
2220 [5750 Metric]
X7R
5.1mm
Surface Mount
KONNEKT Series
-55°C
125°C
AEC-Q200
73AJ2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.560
10+
$8.180
25+
$7.850
50+
$7.530
100+
$7.180
More Pricing...
Total:$10.56
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.280
10+
$2.940
25+
$2.830
50+
$2.720
100+
$2.580
More Pricing...
Total:$4.28
Min: 1 / Mult: 1
0.47µF
630V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
03AC2451

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.820
2000+
$2.810
4000+
$2.800
6000+
$2.790
Total:$2,820.00
Min: 1000 / Mult: 1000
2.2µF
450V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
-
94AC9151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.310
10+
$3.900
25+
$3.630
50+
$3.350
100+
$2.630
More Pricing...
Total:$5.31
Min: 1 / Mult: 1
Total:$263.00
Min: 100 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
X7R
6.4mm
Surface Mount
KCM Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
1+
$6.670
10+
$4.480
25+
$4.250
Total:$6.67
Min: 1 / Mult: 1
Total:$44.80
Min: 10 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK