3640 [9210 Metric] Stacked Multilayer Ceramic Capacitors:

12 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
13AJ4533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$42.530
10+
$33.740
25+
$32.340
50+
$31.270
100+
$31.270
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
13AJ4532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$33.040
10+
$25.320
25+
$24.770
50+
$24.220
100+
$23.670
Min: 1 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.380
10+
$7.380
25+
$7.380
50+
$7.380
100+
$7.380
Min: 1 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.290
10+
$7.290
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
82AH0210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$29.060
100+
$29.060
Min: 50 / Mult: 50
0.088µF
1.7kV
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$35.550
10+
$27.510
25+
$26.760
50+
$26.140
100+
$25.510
Min: 1 / Mult: 1
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$21.960
100+
$21.350
Min: 50 / Mult: 50
0.14µF
1.2kV
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4535

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$43.930
10+
$34.990
25+
$34.400
50+
$34.390
100+
$34.390
Min: 1 / Mult: 1
0.088µF
1.7kV
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$26.630
100+
$26.070
Min: 50 / Mult: 50
0.88µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4536

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$42.070
10+
$33.320
25+
$32.200
50+
$31.540
100+
$30.880
Min: 1 / Mult: 1
0.88µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
82AH0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
50+
$26.970
100+
$26.380
Min: 50 / Mult: 50
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
-
13AJ4534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$32.670
10+
$25.960
25+
$25.100
50+
$24.250
100+
$23.390
Min: 1 / Mult: 1
0.66µF
500V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK