47pF Suppression Ceramic Capacitors:

13 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ3472

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.720
25+
$1.570
50+
$1.420
100+
$1.300
More Pricing...
Min: 5 / Mult: 5
47pF
± 5%
X2
250VAC
-
1808 [4520 Metric]
Surface Mount
-
WCAP-CSSA Series
-55°C
125°C
20AM2257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$0.893
25+
$0.888
50+
$0.883
100+
$0.878
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y1
440VAC
250VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
83AK5645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
10+
$0.494
25+
$0.436
50+
$0.366
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
83AK5646

RoHS

Date/Lot Code

Each
1+
$0.183
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
AY2 Series
-55°C
125°C
20AM2258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
10+
$0.872
25+
$0.861
50+
$0.850
100+
$0.839
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y1
440VAC
300VAC
-
Surface Mount
-
DK1 Series
-40°C
125°C
20AM0119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.507
10+
$0.310
25+
$0.272
50+
$0.234
100+
$0.210
More Pricing...
Min: 5 / Mult: 5
47pF
± 5%
-
-
-
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
20AM0130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.476
10+
$0.225
25+
$0.209
50+
$0.194
100+
$0.179
More Pricing...
Min: 5 / Mult: 5
47pF
± 5%
X1 / Y2
250VAC
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
69K4176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.117
Min: 10000 / Mult: 1000
47pF
± 10%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
16AM7990

RoHS

Date/Lot Code

Each
1+
$0.519
10+
$0.348
25+
$0.305
50+
$0.261
100+
$0.218
More Pricing...
Min: 1 / Mult: 1
47pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD Series
-25°C
125°C
16AM8034

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
47pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-40°C
125°C
16AM8033

RoHS

Date/Lot Code

Each
1+
$1.070
10+
$0.747
25+
$0.684
50+
$0.623
100+
$0.560
More Pricing...
Min: 1 / Mult: 1
47pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS Series
-55°C
125°C
16AM7989

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
47pF
± 5%
X1 / Y1
440VAC
400VAC
Radial Leaded
Through Hole
10mm
CD45 Series
-40°C
125°C
16AM8032

RoHS

Date/Lot Code

Each
1+
$0.421
10+
$0.286
25+
$0.252
50+
$0.218
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
47pF
± 5%
X1 / Y2
440VAC
300VAC
Radial Leaded
Through Hole
7.5mm
CS45 Series
-40°C
125°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK