Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDK11XEA470K86HBH01
Newark Part No.20AM2258
Product RangeDK1 Series
497 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $0.872 |
| 25+ | $0.861 |
| 50+ | $0.850 |
| 100+ | $0.839 |
| 250+ | $0.806 |
| 500+ | $0.772 |
| 1000+ | $0.739 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDK11XEA470K86HBH01
Newark Part No.20AM2258
Product RangeDK1 Series
Capacitance47pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y300VAC
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeDK1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47pF
Suppression Class
X1 / Y1
Voltage Rating Y
300VAC
Capacitor Mounting
Surface Mount
Product Range
DK1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440VAC
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability