0.012µF General Purpose Film Capacitors:

21 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03J8841

RoHS

Date/Lot Code

Each
1+
$0.053
10+
$0.053
25+
$0.053
50+
$0.053
100+
$0.053
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
99AJ6470

RoHS

Date/Lot Code

Each
1+
$0.077
10+
$0.077
25+
$0.077
50+
$0.077
100+
$0.077
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
62W6396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.498
10+
$0.340
100+
$0.323
1000+
$0.245
5000+
$0.231
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.012µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
65AC6068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.070
25+
$1.040
50+
$1.020
100+
$0.992
250+
$0.924
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
92AC8167

RoHS

Date/Lot Code

Each
1+
$0.393
10+
$0.171
25+
$0.165
50+
$0.159
100+
$0.153
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.012µF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
65AC6069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
82AH7549

RoHS

Date/Lot Code

Each
1+
$0.790
10+
$0.491
25+
$0.458
50+
$0.427
100+
$0.394
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
82AH6899

RoHS

Each
1+
$1.090
10+
$0.643
25+
$0.628
50+
$0.612
100+
$0.597
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
34AH0565

RoHS

Date/Lot Code

Each
1+
$0.686
10+
$0.371
25+
$0.362
50+
$0.352
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
34AH0563

RoHS

Date/Lot Code

Each
1+
$0.839
10+
$0.486
25+
$0.473
50+
$0.460
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
49W0829

RoHS

Date/Lot Code

Each
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.2mm
7.1mm
ECQE(B) Series
-40°C
105°C
-
49W1402

RoHS

Each
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
100+
$0.144
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
42AH0969

RoHS

Date/Lot Code

Each
1+
$0.117
10+
$0.117
25+
$0.117
50+
$0.117
100+
$0.117
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
-
42AH0967

RoHS

Each
1+
$0.128
10+
$0.128
25+
$0.128
50+
$0.128
100+
$0.128
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
105°C
-
18M4075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.429
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.012µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
32R8878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
53W3635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.738
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
0.012µF
± 10%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
23T5796

RoHS

Each
500+
$0.367
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.012µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.4mm
5.8mm
10.2mm
ECWH(A) Series
-40°C
105°C
-
42Y0002

RoHS

Each
1+
$0.761
10+
$0.445
25+
$0.434
50+
$0.422
100+
$0.412
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32671L Series
-55°C
125°C
AEC-Q200
32R8821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.723
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.012µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
65AC6106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK