0.015µF General Purpose Film Capacitors:

71 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K6970

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
-
10mm
-
12.5mm
4.1mm
-
13mm
MKT368 Series
-55°C
105°C
-
-
57AC2611

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.180
25+
$1.130
50+
$1.090
100+
$1.040
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
0.015µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
97K0255

RoHS

Each
1+
$3.930
10+
$3.560
25+
$3.340
50+
$3.120
100+
$2.840
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
0.015µF
± 1%
-
40V
63V
-
-
Through Hole
PC Pin
-
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
-
42Y0040

RoHS

Each
1+
$0.940
10+
$0.629
25+
$0.569
50+
$0.507
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
-
12AC2422

RoHS

Each
1+
$0.298
10+
$0.133
25+
$0.129
50+
$0.123
100+
$0.119
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
42AH0971

RoHS

Each
1+
$0.132
10+
$0.132
25+
$0.132
50+
$0.132
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
141V
630V
-
-
Through Hole
PC Pin
-
10mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
105°C
-
-
99AJ6471

RoHS

Each
1+
$0.150
10+
$0.150
25+
$0.150
50+
$0.150
100+
$0.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
-
5mm
-
7.2mm
2.5mm
-
6.5mm
PHE426 Series
-55°C
105°C
-
-
25M8062

RoHS

Each
1+
$0.290
10+
$0.139
25+
$0.135
50+
$0.131
100+
$0.127
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
6.5mm
7.2mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
34AH0569

RoHS

Date/Lot Code

Each
1+
$0.835
10+
$0.499
25+
$0.472
50+
$0.447
100+
$0.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 10%
-
141V
630V
-
-
Through Hole
PC Pin
-
7.5mm
-
12.6mm
5.6mm
-
8.6mm
ECWFD Series
-40°C
110°C
-
-
26M1621

RoHS

Each
10+
$0.450
25+
$0.382
50+
$0.312
100+
$0.269
500+
$0.233
More Pricing...
Min: 10 / Mult: 10
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
-
5mm
-
6.5mm
7.2mm
-
6.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
-
26M1638

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$1.340
25+
$1.310
50+
$1.280
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.015µF
± 10%
-
220V
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
14mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
96K7474

RoHS

Each
1+
$2.430
10+
$1.540
25+
$1.510
50+
$1.480
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
-
26.5mm
10.5mm
-
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
-
26M1604

RoHS

Date/Lot Code

Each
1+
$1.990
10+
$1.160
25+
$1.140
50+
$1.110
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 1%
-
100V
160V
-
-
Through Hole
PC Pin
-
5mm
-
7.5mm
5.5mm
-
7.6mm
MKP1837 Series
-55°C
100°C
-
-
65AC6108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
-
1206 [3216 Metric]
0.015µF
± 10%
-
63V
100V
-
-
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
-
3.3mm
1.7mm
-
1.2mm
LDE Series
-55°C
125°C
AEC-Q200
-
62W6398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
10+
$0.361
100+
$0.331
Min: 5 / Mult: 5
Metallized PPS Stacked
-
1206 [3216 Metric]
0.015µF
± 2%
-
11V
16V
-
-
Surface Mount
SMD
GRADE II (Test Condition B)
-
-
0.9mm
1.6mm
-
0.9mm
ECHU(X) Series
-55°C
125°C
-
-
55AJ2816

RoHS

Each
10+
$0.889
25+
$0.809
50+
$0.730
100+
$0.677
500+
$0.619
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
PC Pin
-
15mm
-
18mm
10mm
-
16mm
R74 Series
-55°C
105°C
AEC-Q200
-
12M7361

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.862
25+
$0.805
50+
$0.748
100+
$0.690
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
6.5mm
7.2mm
-
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
53M6831

RoHS

Date/Lot Code

Each
1+
$3.070
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
700V
2kV
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
-
16.5mm
17.5mm
-
16.5mm
MKP385 Series
-55°C
105°C
-
-
71P4586

RoHS

Each
10+
$0.208
25+
$0.202
50+
$0.194
100+
$0.188
500+
$0.155
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 5%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
35M0630

RoHS

Date/Lot Code

Each
1+
$1.240
10+
$0.729
25+
$0.711
50+
$0.694
100+
$0.677
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
250V
630V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
12.5mm
4mm
-
10mm
MKT372 Series
-55°C
105°C
-
-
96K7808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.790
10+
$2.670
25+
$2.490
50+
$2.280
100+
$2.080
More Pricing...
Min: 5 / Mult: 5
Metallized PEN Stacked
-
1206 [3216 Metric]
0.015µF
± 5%
-
16V
25V
-
-
Surface Mount
Wraparound
-
-
-
3.2mm
1.6mm
-
1.15mm
CB Series
-25°C
125°C
-
-
01M7066

RoHS

Each
1+
$1.170
10+
$0.796
25+
$0.723
50+
$0.650
100+
$0.605
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.015µF
± 5%
-
500V
1.6kV
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
9mm
-
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
-
26M6512

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.341
25+
$0.331
50+
$0.323
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 10%
-
220V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
8mm
7.2mm
-
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
56P5258

RoHS

Each
1+
$0.132
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.015µF
± 5%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
26M6582

RoHS

Date/Lot Code

Each
1+
$3.560
10+
$2.490
25+
$2.430
50+
$2.360
100+
$2.290
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.015µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
8mm
7.2mm
-
8mm
MKT470 Series
-55°C
125°C
-
-
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK