0.027µF General Purpose Film Capacitors:

20 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH6242

RoHS

Date/Lot Code

Each
1+
$0.447
10+
$0.307
25+
$0.291
50+
$0.276
100+
$0.261
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
8.2mm
ECQE(B) Series
-40°C
105°C
-
65AC6075

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.745
Min: 10 / Mult: 10
Metallized PEN Stacked
1210 [3225 Metric]
0.027µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
2.5mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.686
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.027µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.027µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
34AH0581

RoHS

Date/Lot Code

Each
1+
$0.782
10+
$0.417
25+
$0.405
50+
$0.395
100+
$0.384
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
-
34AH0579

RoHS

Date/Lot Code

Each
1+
$0.946
10+
$0.549
25+
$0.523
50+
$0.496
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
-
99AJ6473

RoHS

Date/Lot Code

Each
1+
$0.168
10+
$0.168
25+
$0.168
50+
$0.168
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
PHE426 Series
-55°C
105°C
-
63AK1591

RoHS

Date/Lot Code

Each
1+
$0.496
10+
$0.337
25+
$0.297
50+
$0.257
100+
$0.217
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
49W1040

RoHS

Date/Lot Code

Each
1+
$0.133
10+
$0.133
25+
$0.133
50+
$0.133
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
-
49W1818

RoHS

Date/Lot Code

Each
1+
$0.150
10+
$0.150
25+
$0.150
50+
$0.150
100+
$0.150
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
5.5mm
10.9mm
ECQE(F) Series
-40°C
105°C
-
62W6404

RoHS

Each (Supplied on Cut Tape)
1+
$0.689
10+
$0.420
100+
$0.409
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
49W1051

RoHS

Each
1+
$0.052
10+
$0.052
25+
$0.052
50+
$0.052
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.4mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
42AH0983

RoHS

Each
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
105°C
-
42AH0985

RoHS

Date/Lot Code

Each
1+
$0.134
10+
$0.134
25+
$0.134
50+
$0.134
100+
$0.134
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
6.9mm
9.9mm
ECWFD Series
-40°C
105°C
-
49W3568

RoHS

Each
1000+
$1.240
2500+
$1.230
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
96K9318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.535
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.027µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
53W8294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.560
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
47AC4463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.298
6000+
$0.288
12000+
$0.280
18000+
$0.276
30000+
$0.274
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1206 [3216 Metric]
0.027µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
60AC8974

RoHS

Each
1+
$0.154
Min: 1000 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
5.5mm
10.9mm
ECQE(F) Series
-40°C
105°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK