0.056µF General Purpose Film Capacitors:

12 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
40AH5328

RoHS

Date/Lot Code

Each
1+
$2.500
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
49W1241

RoHS

Each
1+
$0.065
10+
$0.065
25+
$0.065
50+
$0.065
100+
$0.065
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
4.7mm
7.7mm
ECQE(B) Series
-40°C
105°C
-
49W1611

RoHS

Each
1+
$0.107
10+
$0.107
25+
$0.107
50+
$0.107
100+
$0.107
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
16AM7059

RoHS

Date/Lot Code

Each
10+
$0.263
25+
$0.224
50+
$0.183
100+
$0.158
500+
$0.137
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.056µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
49W1899

RoHS

Each
1+
$0.215
10+
$0.215
25+
$0.215
50+
$0.215
100+
$0.215
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
49W1252

RoHS

Each
1+
$0.028
10+
$0.028
25+
$0.028
50+
$0.028
100+
$0.028
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
4.8mm
7.5mm
ECQE(F) Series
-40°C
105°C
-
25T1194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
Min: 3000 / Mult: 3000
Metallized PPS Stacked
1913 [4833 Metric]
0.056µF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
4.8mm
3.2mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
32R8895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
Min: 2000 / Mult: 2000
Metallized PEN Stacked
2416 [6041 Metric]
0.056µF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
6mm
4.1mm
2.8mm
ECWU(V16) Series
-55°C
85°C
-
53W8298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.558
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
87X8842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.460
25+
$1.350
50+
$1.230
100+
$1.130
250+
$0.976
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.056µF
± 5%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
18C4829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.683
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
4.5mm
9mm
MKT370 Series
-55°C
105°C
AEC-Q200
54W2492

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.056µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK