0.12µF General Purpose Film Capacitors:

11 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6704

RoHS

Date/Lot Code

Each
1+
$0.892
10+
$0.505
25+
$0.475
50+
$0.446
100+
$0.415
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
65AH6267

RoHS

Date/Lot Code

Each
1+
$0.925
10+
$0.559
25+
$0.512
50+
$0.466
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
49W0850

RoHS

Each
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
150V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
6mm
9mm
ECQE(F) Series
-40°C
105°C
-
49W1706

RoHS

Date/Lot Code

Each
1+
$0.081
10+
$0.081
25+
$0.081
50+
$0.081
100+
$0.081
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14.5mm
ECQE(F) Series
-40°C
105°C
-
95W7597

RoHS

Date/Lot Code

Each
1+
$0.111
10+
$0.111
25+
$0.111
50+
$0.111
100+
$0.111
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
18M4095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.582
Min: 2000 / Mult: 2000
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
53W3611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
Min: 3000 / Mult: 3000
Metallized PPS Stacked
2416 [6041 Metric]
0.12µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
1.9mm
ECHU(X) Series
-55°C
125°C
-
49W0847

RoHS

Each
1000+
$0.188
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.7mm
10.6mm
ECQE(B) Series
-40°C
105°C
-
95W7596

RoHS

Each
1000+
$0.270
2500+
$0.254
Min: 1000 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
-
49W1414

RoHS

Each
1000+
$0.377
2500+
$0.368
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
99W2023

RoHS

Each
100+
$0.448
500+
$0.405
1000+
$0.357
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK