0.68µF General Purpose Film Capacitors:

84 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
82AH6676

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1100+
$0.451
Total:$496.10
Min: 1100 / Mult: 1100
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10.3mm
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
82AH6670

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.822
25+
$0.755
50+
$0.687
100+
$0.620
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
25AJ0598

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.480
25+
$2.310
50+
$2.150
100+
$1.980
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
41Y9865

RoHS

Date/Lot Code

Each
1+
$0.557
Total:$0.56
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
98K6979

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$2.340
25+
$2.290
50+
$2.240
100+
$2.200
More Pricing...
Total:$3.65
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
21.5mm
30mm
21.5mm
MKT368 Series
-55°C
105°C
-
53M8423

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.490
25+
$1.370
50+
$1.240
100+
$1.130
More Pricing...
Total:$2.53
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
26M6573

RoHS

Date/Lot Code

Each
1+
$11.040
10+
$8.630
25+
$8.130
50+
$7.650
100+
$7.150
More Pricing...
Total:$11.04
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
23.5mm
26mm
28mm
MKT468 Series
-55°C
100°C
AEC-Q200
14AC3418

RoHS

Date/Lot Code

Each
1+
$2.620
10+
$1.910
25+
$1.770
50+
$1.630
100+
$1.530
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32654 Series
-55°C
110°C
AEC-Q200
82AH6777

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.674
25+
$0.611
50+
$0.547
100+
$0.509
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.5mm
6mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
58Y5285

RoHS

Date/Lot Code

Each
10+
$0.781
25+
$0.755
50+
$0.730
100+
$0.703
500+
$0.608
More Pricing...
Total:$7.81
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
57AC2624

RoHS

Date/Lot Code

Each
1+
$2.700
10+
$1.680
25+
$1.650
50+
$1.600
100+
$1.570
More Pricing...
Total:$2.70
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
48AC3168

RoHS

Date/Lot Code

Each
1+
$0.835
Total:$8.35
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
82AH6849

RoHS

Date/Lot Code

Each
1+
$1.220
10+
$0.690
25+
$0.675
50+
$0.660
100+
$0.644
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32652 Series
-55°C
110°C
AEC-Q200
26M6566

RoHS

Date/Lot Code

Each
1+
$2.780
10+
$1.940
25+
$1.940
50+
$1.940
100+
$1.930
More Pricing...
Total:$2.78
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19.5mm
26mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
21M6707

RoHS

Date/Lot Code

Each
1+
$5.420
10+
$4.110
25+
$3.880
50+
$3.650
100+
$3.430
More Pricing...
Total:$5.42
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9mm
MKT470 Series
-55°C
125°C
-
47AC4584

RoHS

Date/Lot Code

Each
1+
$0.865
10+
$0.464
25+
$0.449
50+
$0.434
100+
$0.419
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
15mm
17.5mm
6.7mm
9.9mm
ECWFD Series
-40°C
110°C
-
12AC2398

RoHS

Date/Lot Code

Each
10+
$0.858
25+
$0.806
50+
$0.754
100+
$0.702
500+
$0.604
More Pricing...
Total:$8.58
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
96K7480

RoHS

Date/Lot Code

Each
1+
$1.890
10+
$1.110
25+
$1.090
50+
$1.060
100+
$1.040
More Pricing...
Total:$1.89
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
43AC8594

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.844
25+
$0.826
50+
$0.808
100+
$0.790
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
200V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9mm
17.5mm
B32522 Series
-55°C
125°C
AEC-Q200
65AH6246

RoHS

Date/Lot Code

Each
1+
$0.669
10+
$0.395
25+
$0.375
50+
$0.360
100+
$0.351
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
6mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
32R8849

RoHS

Date/Lot Code

Each
1+
$1.620
10+
$0.900
25+
$0.879
50+
$0.859
100+
$0.838
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
80P7535

RoHS

Date/Lot Code

Each
10+
$0.506
25+
$0.471
50+
$0.435
100+
$0.400
500+
$0.339
More Pricing...
Total:$5.06
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
10mm
7mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
98K6956

RoHS

Date/Lot Code

Each
1+
$2.890
10+
$1.830
25+
$1.780
50+
$1.730
100+
$1.690
More Pricing...
Total:$14.45
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
96K7496

RoHS

Date/Lot Code

Each
1+
$4.600
10+
$3.460
25+
$3.230
50+
$3.000
100+
$2.770
More Pricing...
Total:$4.60
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
250V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
25M8078

RoHS

Date/Lot Code

Each
1+
$0.503
10+
$0.360
25+
$0.342
50+
$0.332
100+
$0.328
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
10mm
7.2mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK