1200pF General Purpose Film Capacitors:

12 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ6458

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.225
25+
$0.217
50+
$0.207
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
42Y0038

RoHS

Date/Lot Code

Each
1+
$0.641
10+
$0.328
25+
$0.319
50+
$0.310
100+
$0.301
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
97K0236

RoHS

Each
1+
$2.440
10+
$2.060
25+
$1.930
50+
$1.800
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
97K0252

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1200pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
42Y0009

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.395
25+
$0.353
50+
$0.312
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
62W6425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.600
10+
$0.337
100+
$0.312
1000+
$0.247
5000+
$0.205
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
65AC6051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.210
25+
$1.120
50+
$1.000
100+
$0.906
250+
$0.796
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
85Y4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.086
10+
$0.086
100+
$0.086
1000+
$0.086
5000+
$0.086
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
0805 [2012 Metric]
1200pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
32R8814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.602
Min: 4000 / Mult: 4000
Metallized PPS Stacked
0603 [1608 Metric]
1200pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
49W3742

RoHS

Each
1000+
$0.449
2500+
$0.436
Min: 1000 / Mult: 1000
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
7mm
13.5mm
ECWH(V) Series
-40°C
105°C
-
32R8877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.822
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1913 [4833 Metric]
1200pF
± 5%
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(V16) Series
-55°C
85°C
-
65AC6052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.724
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
1200pF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK