1500pF General Purpose Film Capacitors:

40 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18AC7617

RoHS

Each
1+
$0.127
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
18AC7618

RoHS

Each
10+
$0.114
25+
$0.107
50+
$0.101
100+
$0.095
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
47AC4482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.195
6000+
$0.191
12000+
$0.187
18000+
$0.186
30000+
$0.185
Min: 3000 / Mult: 3000
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
99AJ6459

RoHS

Date/Lot Code

Each
1+
$0.072
10+
$0.072
25+
$0.072
50+
$0.072
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
43AC8637

RoHS

Each
1+
$0.906
10+
$0.605
25+
$0.546
50+
$0.487
100+
$0.451
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
92AC7991

RoHS

Date/Lot Code

Each
1+
$0.066
10+
$0.066
25+
$0.066
50+
$0.066
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
33P8020

RoHS

Each
1+
$1.920
10+
$0.920
25+
$0.888
50+
$0.855
100+
$0.822
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
-
15mm
12.5mm
18mm
12.5mm
PHE448/F448 Series
-55°C
105°C
-
56P5249

RoHS

Each
10+
$0.210
25+
$0.204
50+
$0.199
100+
$0.192
500+
$0.160
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
45Y6054

RoHS

Date/Lot Code

Each
1+
$2.990
10+
$2.270
25+
$2.240
50+
$2.200
100+
$2.170
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
1500pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
42Y0039

RoHS

Each
1+
$0.647
10+
$0.419
25+
$0.375
50+
$0.330
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
26M6581

RoHS

Date/Lot Code

Each
1+
$1.330
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
125°C
-
26M6508

RoHS

Date/Lot Code

Each
1+
$0.801
10+
$0.576
25+
$0.569
50+
$0.560
100+
$0.553
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1500pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
6.5mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
97K0254

RoHS

Each
1+
$3.860
10+
$3.270
25+
$3.050
50+
$2.830
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
-
26M1634

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.210
25+
$1.180
50+
$1.160
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1500pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
97K0238

RoHS

Each
1+
$2.440
10+
$2.060
25+
$1.930
50+
$1.800
100+
$1.630
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
1500pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
10mm
-
-
FSC Series
-40°C
85°C
-
53M6830

RoHS

Date/Lot Code

Each
1+
$1.530
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
62W6397

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.341
100+
$0.312
1000+
$0.247
5000+
$0.200
10000+
$0.196
More Pricing...
Min: 10 / Mult: 10
Metallized PPS Stacked
0603 [1608 Metric]
1500pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.7mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
41Y9937

RoHS

Each
1+
$0.857
10+
$0.462
25+
$0.449
50+
$0.437
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
85Y4651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.519
10+
$0.292
100+
$0.268
1000+
$0.213
5000+
$0.187
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
1500pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
74M1154

RoHS

Each
10+
$0.490
25+
$0.471
50+
$0.452
100+
$0.433
500+
$0.405
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
78K5680

RoHS

Each
10+
$0.386
25+
$0.354
50+
$0.322
100+
$0.290
500+
$0.264
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
69AC3994

RoHS

Date/Lot Code

Each
1+
$0.047
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3960

RoHS

Date/Lot Code

Each
1+
$0.089
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
16AM7052

RoHS

Each
10+
$0.164
25+
$0.159
50+
$0.154
100+
$0.149
500+
$0.123
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
21AM9444

RoHS

Each
1+
$0.668
10+
$0.340
25+
$0.330
50+
$0.322
100+
$0.312
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK