2200pF General Purpose Film Capacitors:

15 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06M4968

RoHS

Each
1+
$0.671
10+
$0.671
25+
$0.671
50+
$0.671
100+
$0.671
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
2200pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
-55°C
100°C
-
82AH6882

RoHS

Each
1+
$0.558
10+
$0.318
25+
$0.311
50+
$0.303
100+
$0.295
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
26M6509

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.606
25+
$0.592
50+
$0.577
100+
$0.563
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
2200pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
8mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
92AH5552

RoHS

Each
10+
$0.439
25+
$0.401
50+
$0.364
100+
$0.326
500+
$0.277
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
400V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
82AH6788

RoHS

Each
1+
$0.348
10+
$0.218
25+
$0.192
50+
$0.167
100+
$0.152
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
69AH1105

RoHS

Date/Lot Code

Each
1+
$2.530
10+
$1.710
25+
$1.580
50+
$1.440
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
PC Pin
-
22.5mm
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
87AK1323

RoHS

Each
10+
$0.356
25+
$0.346
50+
$0.337
100+
$0.327
500+
$0.280
More Pricing...
Min: 10 / Mult: 10
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 10%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
4mm
7mm
B32621 Series
-55°C
105°C
-
21AM9434

RoHS

Each
1+
$0.483
10+
$0.272
25+
$0.264
50+
$0.258
100+
$0.251
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
68AK3915

RoHS

Each
1+
$0.624
10+
$0.401
25+
$0.381
50+
$0.361
100+
$0.341
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
36B570

RoHS

Each
100+
$0.166
Min: 2100 / Mult: 100
Film / Foil PET
Radial Box - 2 Pin
2200pF
± 10%
-
100V
Through Hole
PC Pin
-
3.5mm
5.5mm
2.8mm
12mm
QYX Series
-40°C
85°C
-
82AH6802

RoHS

Each (Supplied on Full Reel)
Full Reel
3200+
$0.120
6400+
$0.116
12800+
$0.110
19200+
$0.110
32000+
$0.109
Min: 3200 / Mult: 3200
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
19M1446

RoHS

Each
10+
$0.343
25+
$0.329
50+
$0.316
100+
$0.303
500+
$0.252
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
6mm
7.2mm
6mm
FKP2 Series
-55°C
100°C
-
82AH6873

RoHS

Each
1+
$1.500
10+
$1.050
25+
$0.957
50+
$0.866
100+
$0.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
1kV
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6804

RoHS

Each (Supplied on Full Reel)
Full Reel
3200+
$0.115
6400+
$0.109
12800+
$0.105
19200+
$0.103
32000+
$0.102
Min: 3200 / Mult: 3200
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
63AK6596

RoHS

Date/Lot Code

Each
1+
$0.579
10+
$0.333
25+
$0.299
50+
$0.265
100+
$0.231
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2200pF
± 5%
250V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4.5mm
11mm
ECQE(F) Series
-40°C
105°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK