6.8µF General Purpose Film Capacitors:

17 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ9693

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.930
25+
$1.930
50+
$1.930
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
16mm
30mm
R71H Series
-55°C
125°C
AEC-Q200
26M6553

RoHS

Date/Lot Code

Each
1+
$10.690
10+
$7.460
25+
$7.340
50+
$7.230
100+
$7.120
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
21.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
06M4956

RoHS

Date/Lot Code

Each
1+
$5.710
10+
$5.710
25+
$5.700
50+
$5.700
100+
$5.700
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
62W6721

RoHS

Date/Lot Code

Each
1+
$7.700
10+
$5.140
25+
$5.000
50+
$4.860
100+
$4.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
23.5mm
ECWF(A) Series
-40°C
105°C
-
58Y5251

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$2.050
25+
$2.010
50+
$1.970
100+
$1.930
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
69AH1114

RoHS

Date/Lot Code

Each
1+
$9.800
10+
$7.590
25+
$7.140
50+
$6.690
100+
$6.240
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
41.5mm
-
-
MKT1813 Series
-55°C
100°C
-
25M0238

RoHS

Each
1+
$3.040
10+
$2.270
25+
$2.120
50+
$1.970
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
16.5mm
26.5mm
16.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
28AK7681

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.240
25+
$2.160
50+
$2.100
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PET Wound
Radial Box - 2 Pin
6.8µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
41Y9910

RoHS

Each
1+
$0.476
10+
$0.476
25+
$0.476
50+
$0.476
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
98K7005

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$4.760
25+
$4.370
50+
$4.370
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
21mm
31mm
21mm
MKT373 Series
-55°C
105°C
-
85AC3140

RoHS

Date/Lot Code

Each
1+
$5.930
Min: 1 / Mult: 1
Metallized PET Stacked
-
6.8µF
± 10%
160V
250V
Surface Mount
J-Lead
GRADE II (Test Condition A)
-
17.3mm
21.5mm
17.8mm
JSN Series
-55°C
125°C
AEC-Q200
50AJ9703

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.740
25+
$1.740
50+
$1.740
100+
$1.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
14mm
28mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9716

RoHS

Date/Lot Code

Each
1+
$3.650
10+
$2.280
25+
$2.180
50+
$2.080
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
49W0727

RoHS

Each
1000+
$2.410
2500+
$2.170
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
9mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
49W0723

RoHS

Each
500+
$1.910
Min: 1000 / Mult: 1000
Metallized PET
Radial Box - 2 Pin
6.8µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
9mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
66AH2857

RoHS

Date/Lot Code

Each
1+
$8.890
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20.5mm
34mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2877

RoHS

Date/Lot Code

Each
1+
$4.920
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
13mm
22mm
WCAP-FTBP Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK