6800pF General Purpose Film Capacitors:

50 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34M7598

RoHS

Date/Lot Code

Each
1+
$1.710
10+
$1.210
25+
$1.190
50+
$1.180
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
6800pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
-
100°C
-
43AC8621

RoHS

Each
1+
$0.362
10+
$0.228
25+
$0.203
50+
$0.176
100+
$0.160
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
99AJ6480

RoHS

Each
1+
$0.583
10+
$0.382
25+
$0.331
50+
$0.281
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
-
105°C
-
96K7476

RoHS

Each
1+
$1.720
10+
$1.060
25+
$1.040
50+
$1.010
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
25M8076

RoHS

Each
1+
$0.269
10+
$0.146
25+
$0.141
50+
$0.137
100+
$0.133
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
97K0285

RoHS

Each
1+
$3.750
10+
$3.400
25+
$3.190
50+
$2.980
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Axial Leaded
6800pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
-
85°C
-
42Y0034

RoHS

Each
1+
$0.647
10+
$0.331
25+
$0.322
50+
$0.313
100+
$0.304
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
600V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32672L Series
-55°C
-
125°C
AEC-Q200
25AJ0597

RoHS

Each
1+
$1.710
10+
$1.050
25+
$1.030
50+
$1.010
100+
$0.981
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 10%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
-
110°C
AEC-Q200
96K7455

RoHS

Each
1+
$0.846
10+
$0.494
25+
$0.483
50+
$0.470
100+
$0.458
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
500V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7mm
12.5mm
B32652 Series
-55°C
-
110°C
AEC-Q200
56P5252

RoHS

Each
10+
$0.213
25+
$0.207
50+
$0.200
100+
$0.193
500+
$0.159
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
26M6517

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.862
25+
$0.805
50+
$0.748
100+
$0.690
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
6.5mm
MKT370 Series
-55°C
-
105°C
AEC-Q200
14M8804

RoHS

Date/Lot Code

Each
1+
$0.722
10+
$0.722
25+
$0.722
50+
$0.722
100+
$0.722
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
6800pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
MKT470 Series
-55°C
-
125°C
-
41Y9948

RoHS

Each
1+
$0.584
10+
$0.412
25+
$0.404
50+
$0.395
100+
$0.387
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8.5mm
B32620 Series
-55°C
-
105°C
-
41Y9967

RoHS

Each
1+
$0.902
10+
$0.527
25+
$0.506
50+
$0.487
100+
$0.466
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
140V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
4mm
9mm
B32621 Series
-55°C
-
105°C
-
62W6461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.626
10+
$0.318
100+
$0.290
1000+
$0.231
5000+
$0.222
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 5%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
-
1.1mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
-
125°C
-
41Y9954

RoHS

Each
1+
$0.868
10+
$0.503
25+
$0.491
50+
$0.479
100+
$0.467
More Pricing...
Min: 1 / Mult: 1
Metallized PP Stacked
Radial Box - 2 Pin
6800pF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
B32620 Series
-55°C
-
105°C
-
65AC6112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
-
125°C
AEC-Q200
85Y4647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.596
10+
$0.300
100+
$0.275
1000+
$0.198
5000+
$0.182
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
0805 [2012 Metric]
6800pF
± 5%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
-
125°C
-
43AC8616

RoHS

Each
1+
$0.284
10+
$0.188
25+
$0.169
50+
$0.149
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
18AC7624

RoHS

Each
10+
$0.152
25+
$0.147
50+
$0.141
100+
$0.136
500+
$0.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
-
105°C
AEC-Q200
65AC6064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.668
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
6800pF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
-
125°C
AEC-Q200
82AH6741

RoHS

Each
1+
$0.312
10+
$0.149
25+
$0.145
50+
$0.139
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
-
125°C
AEC-Q200
82AH6812

RoHS

Each
1+
$0.592
10+
$0.341
25+
$0.333
50+
$0.325
100+
$0.316
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
8mm
B32529 Series
-55°C
-
125°C
AEC-Q200
46T6727

RoHS

Each
10+
$0.598
25+
$0.564
50+
$0.529
100+
$0.495
500+
$0.439
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
650V
1.6kV
Through Hole
PC Pin
-
15mm
18mm
5mm
11mm
MKP1 Series
-55°C
-
100°C
AEC-Q200
69AC3912

RoHS

Date/Lot Code

Each
1+
$0.043
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
-
125°C
AEC-Q200
1-25 of 50 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK