1812 [4532 Metric] General Purpose Film Capacitors:

41 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
10+
$2.080
Min: 1 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.4mm
CB Series
-55°C
125°C
-
96K7811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
50V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-25°C
125°C
-
87X8866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.260
25+
$1.160
50+
$1.060
100+
$0.971
250+
$0.840
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.018µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.8mm
LDE Series
-55°C
125°C
AEC-Q200
87X8844

RoHS

Each (Supplied on Cut Tape)
1+
$2.170
10+
$1.340
25+
$1.290
50+
$1.230
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
AEC-Q200
87X8843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.829
Min: 10 / Mult: 10
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 5%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
AEC-Q200
65AC6112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
6800pF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.975
25+
$0.919
50+
$0.864
100+
$0.808
250+
$0.773
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.090
50+
$1.040
100+
$0.993
250+
$0.920
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.080
25+
$1.050
50+
$1.030
100+
$1.010
250+
$0.943
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.22µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
12AC1322

RoHS

Each
1+
$1.770
10+
$1.280
25+
$1.220
50+
$1.180
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.1µF
± 2%
-
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2mm
LDB Series
-55°C
125°C
-
65AC6089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.340
25+
$1.230
50+
$1.130
100+
$1.040
250+
$0.895
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.18µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.020
25+
$0.934
50+
$0.856
100+
$0.778
250+
$0.739
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
13AC3360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
700+
$1.200
Min: 700 / Mult: 700
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
40V
63V
Surface Mount
Wraparound
-
4.58mm
3.2mm
2.8mm
CB Series
-55°C
125°C
-
65AC6083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.582
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.907
25+
$0.886
50+
$0.864
100+
$0.843
250+
$0.822
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 5%
63V
100V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.818
50+
$0.796
100+
$0.773
250+
$0.720
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.047µF
± 10%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.612
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.748
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.027µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
46T6910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.400
10+
$0.965
25+
$0.906
50+
$0.845
100+
$0.785
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3mm
3.3mm
3mm
SMDT Series
-55°C
100°C
-
92AH6041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.655
Min: 5 / Mult: 5
Metallized PET
1812 [4532 Metric]
0.1µF
± 20%
40V
63V
Surface Mount
Wraparound
-
4.8mm
3.3mm
3mm
SMDT Series
-55°C
125°C
-
94M7957

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$0.467
6000+
$0.453
12000+
$0.439
Min: 3000 / Mult: 3000
Metallized PEN Stacked
1812 [4532 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
12AC1321

RoHS

Each
1+
$0.889
Min: 1 / Mult: 1
Metallized PPS Stacked
1812 [4532 Metric]
0.068µF
± 2%
-
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDB Series
-55°C
125°C
-
68AC5210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
4.7mm
3.3mm
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK