2220 [5650 Metric] General Purpose Film Capacitors:

47 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.600
10+
$3.480
25+
$3.260
50+
$3.030
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
160V
250V
Surface Mount
SMD
-
5.7mm
5mm
4.5mm
CB Series
-55°C
125°C
-
65AC6118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 20%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
15P1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$2.390
Min: 5 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
63V
Surface Mount
SMD
-
5.7mm
5mm
4mm
CB Series
-55°C
125°C
-
52X6031

RoHS

Each (Supplied on Cut Tape)
1+
$3.560
10+
$2.180
25+
$2.140
50+
$2.080
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
65AC6092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.959
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.56µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.848
25+
$0.828
50+
$0.809
100+
$0.789
250+
$0.743
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
68AC5208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.744
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.27µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
99Y9668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.360
10+
$3.320
25+
$3.150
50+
$2.970
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
75Y1271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.130
25+
$1.110
50+
$1.070
100+
$1.050
250+
$0.979
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
2200pF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.33µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
65AC6095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.650
10+
$2.990
25+
$2.930
50+
$2.880
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 5%
40V
50V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
94M9521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.894
25+
$0.826
50+
$0.757
100+
$0.689
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.681
25+
$0.648
50+
$0.616
100+
$0.583
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.898
25+
$0.878
50+
$0.858
100+
$0.839
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.370
25+
$1.330
50+
$1.300
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
78K5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
10+
$0.812
25+
$0.791
50+
$0.770
100+
$0.749
More Pricing...
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.470
10+
$0.867
25+
$0.806
50+
$0.744
100+
$0.682
More Pricing...
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
95M5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.366
25+
$0.366
50+
$0.366
100+
$0.366
250+
$0.366
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
95M5294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.904
10+
$0.901
25+
$0.901
50+
$0.901
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
95M5295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$0.951
25+
$0.877
50+
$0.803
100+
$0.760
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
75Y1261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.030
25+
$1.010
50+
$0.981
100+
$0.955
250+
$0.936
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
2220 [5650 Metric]
0.068µF
± 10%
120V
250V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
65AH6805

RoHS

Each (Supplied on Full Reel)
Full Reel
2100+
$1.630
4200+
$1.620
Min: 2100 / Mult: 2100
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
99Y9658

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$3.250
25+
$3.070
50+
$2.900
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
1000pF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
94M7959

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
58Y5470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.047µF
± 5%
30V
50V
Surface Mount
SMD
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK