4036 [10291 Metric] General Purpose Film Capacitors:

11 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y8472

RoHS

Each
1+
$7.870
10+
$5.310
25+
$5.220
50+
$5.130
100+
$5.040
Min: 1 / Mult: 1
Metallized PPS
4036 [10291 Metric]
0.47µF
± 5%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
31Y1653

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.860
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
40V
63V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
31Y1652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.070
10+
$4.700
25+
$4.620
50+
$4.530
100+
$4.450
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
58Y5447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.820
10+
$1.820
25+
$1.820
50+
$1.820
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
Metallized PPS
4036 [10291 Metric]
0.68µF
± 5%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
31Y1650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.800
10+
$4.550
25+
$4.310
50+
$4.010
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
0.1µF
± 10%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
58Y4648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
0.047µF
± 10%
160V
250V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
31Y1658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
0.47µF
± 10%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
58Y4647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.720
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
0.22µF
± 10%
63V
100V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
31Y1657

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.080
10+
$6.610
25+
$6.330
50+
$6.050
100+
$5.770
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
2.2µF
± 10%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
58Y5446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.670
Min: 1 / Mult: 1
Metallized PPS
4036 [10291 Metric]
0.33µF
± 5%
30V
50V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
31Y1656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.160
10+
$3.940
25+
$3.740
50+
$3.480
100+
$3.210
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
SMD
10.2mm
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK